SST-DEMO-D

ATC Diversified Electronics
830-SST-DEMO-D
SST-DEMO-D

Mfr.:

Description:
Temperature Sensor Development Tools SENSERT Desktop Demo Kit

This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
ATC Diversified Electronics
Product Category: Temperature Sensor Development Tools
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS: N
Demo Kits
Temperature Sensor
Brand: ATC Diversified Electronics
Product Type: Temperature Sensor Development Tools
Series: Sensert
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SENSERT
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
8543709860
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
Sensert™ Remote Process Monitors

ATC Diversified Electronics Sensert™ Remote Process Monitors are remote, cloud-based sensor monitoring and alert systems. Various sensors, such as humidity, vibration, temperature, and pressure, can be hardwired directly to the Sensert™ base unit. These monitors can be wirelessly connected via the Sensert™ remote I/O. The sensor data is monitored in real-time, and alerts are triggered based on customizable thresholds. These monitors feature sensor monitoring, real-time alerts, and cloud-based data (wireless). The remote process monitors operate at 500kΩ input impedance, 12VDC maximum voltage, and -20°C to 55°C operating temperature range. These monitors are ideally used in agriculture, communication, medicine, electricity, food, and beverages.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹58,255.52 ₹58,255.52