SU-1/4

Bel Signal Transformer
530-SU-1/4
SU-1/4

Mfr.:

Description:
Power Transformers Power Isolation Transformer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹14,383.38 ₹14,383.38

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Transformers
RoHS:  
208 VAC, 220 VAC, 230 VAC, 240 VAC/104 VAC, 110 VAC, 120 VAC
0 V, 416 V, 440 V, 480 V/0 V, 208 V, 220 V, 240 V
250 VA
550 mA/1.1 A
Chassis
Dual Primary Winding
Dual Secondary Winding
134.9 mm
107.9 mm
133.4 mm
DU/SU
Brand: Bel Signal Transformer
Operating Frequency: 50 Hz to 500 Hz
Product Type: Isolation Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Termination Style: Screw
Unit Weight: 5.440 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504319000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
TARIC:
8504318090
ECCN:
EAR99

DU & SU Step-Up or Step-Down Transformers

Signal Transformer / Bel DU and SU Industrial Grade Step-Up or Step-Down Transformers allow users to adapt voltages for worldwide applications. The transformers are designed to provide a multitude of step-up or step-down voltage configurations to accommodate various input voltages. The series has a power rating of 250VA to 10kVA and a 2500Vrms Hipot dielectric strength. Signal Transformer / Bel DU and SU Transformers feature plated brass screw-type terminals and can be chassis or rack-mounted.