T60403-K5024-X079

Vacuumschmelze
983-T60403-K5024X079
T60403-K5024-X079

Mfr.:

Description:
Audio Transformers / Signal Transformers PLC Transf PTH SMD 1.4mH 2:1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Vacuumschmelze
Product Category: Audio Transformers / Signal Transformers
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
Signal Transformers
SMD/SMT
10 kHz to 1 MHz
1.4 mH
100 mV
- 40 C
+ 120 C
Single
11.46 mm
10.16 mm
7.6 mm
T60403
Reel
Cut Tape
MouseReel
Brand: Vacuumschmelze
Moisture Sensitive: Yes
Primary Resistance: 350 mOhms
Product Type: Audio & Signal Transformers
Secondary Resistance: 120 mOhms
Shielding: Unshielded
Factory Pack Quantity: 450
Subcategory: Transformers
Unit Weight: 3.101 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504319000
USHTS:
8504312000
TARIC:
8504318090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Transformers

Vacuumschmelze (VAC) Transformers encompass a variety of high-performance transformers, including Power Line Coupling (PLC), Gate Drive, Current, and Interface devices. VAC Powerline Transformers are designed specifically for Advanced Metering Management (AMM) systems. These transformers are ideal for smart meter applications. VAC also offers a range of audio and signal interface transformers.

Isolation Transformers for Narrowband PLC Systems

Vacuumschmelze (VAC) offers a variety of high-performance Transformers, including Power Line Coupling (PLC), Gate Drive, Current, and Interface devices. The VAC range of powerline transformers was designed specifically for Advanced Metering Management (AMM) systems and is ideally suited for smart metering applications via the conventional supply network system.

In Stock: 5,555

Stock:
5,555 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 450)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹306.68 ₹306.68
₹235.98 ₹2,359.80
₹204.46 ₹5,111.50
Full Reel (Order in multiples of 450)
₹195.86 ₹88,137.00
₹168.15 ₹1,51,335.00
₹163.37 ₹3,67,582.50
₹159.55 ₹7,89,772.50
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩