TAS-A1EB1-F11

Formerica Optoelectronics
216-TAS-A1EB1-F11
TAS-A1EB1-F11

Mfr.:

Description:
Fibre Optic Transceivers SFP28, 25Gbase-LR, Single-Mode Fiber

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Formerica
Product Category: Fibre Optic Transceivers
RoHS:  
Transceivers
0 C
+ 70 C
Ethernet
Brand: Formerica Optoelectronics
Connector Type: LC
Data Rate: 25 GBd
Fibre Type: Singlemode
Form Factor: SFP
Mounting Style: Pluggable
Operating Supply Voltage: 3.3 V
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 2
Subcategory: Fiber Optic
Wavelength: 1310 nm
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
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

25G SFP28 Optical Transceivers

Formerica Optoelectronics 25G SFP28 Optical Transceivers feature a small footprint, low power, and 25 gigabits. These transceivers pair an 850nm VCSEL with an all-metal EMI housing, 5m to 100m, at just 0.6W typical. The 25G SFP28 optical transceivers offer advanced firmware that stores customer encryption right in the module.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹15,115.38 ₹15,115.38
₹12,962.87 ₹1,29,628.70