TESDL5V0B20P1M5 RKG

Taiwan Semiconductor
821-TESDL5V0B20P1M5G
TESDL5V0B20P1M5 RKG

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 5V, 84W, 12.7pF, ESD Protection Diode & Array

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
2 Channel
SMD/SMT
14 V
6 V
SOD-523-2
6 A
84 W
12.7 pF
30 kV
30 kV
- 55 C
+ 150 C
ESD Suppressors
Reel
Cut Tape
Brand: Taiwan Semiconductor
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TESD ESD TVS Diodes

Taiwan Semiconductor TESD ESD Transient Voltage Suppressor (TVS) Diodes are uni-directional and bi-directional diodes with Electrostatic Discharge (ESD) rated clamping cells. These diodes are designed to protect electronic components that are connected to data and transmission lines from over-voltage damage due to ESD and lighting. The TESD ESD transient voltage suppressor diodes are RoHS compliant and halogen-Free according to IEC 61249-2-21. These diodes are used in the applications such as audio and video equipment, Digital Visual Interface (DVI), portable electronic devices, and touch panels.

In Stock: 5,444

Stock:
5,444 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹24.84 ₹24.84
₹10.89 ₹108.90
₹9.27 ₹927.00
₹6.97 ₹3,485.00
₹6.11 ₹6,110.00
Full Reel (Order in multiples of 3000)
₹4.59 ₹13,770.00
₹4.30 ₹25,800.00
₹3.63 ₹32,670.00
₹3.44 ₹82,560.00