TFBS4650-TT3

Vishay Semiconductors
78-TFBS4650-TT3
TFBS4650-TT3

Mfr.:

Description:
Infrared Transceivers IRDA Mod SIR Trnscvr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Infrared Transceivers
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
SMD/SMT
886 nm
115.2 kb/s
50 cm
25 mW/sr
2 us
100 ns
100 ns
300 mA
2.4 V to 3.6 V
- 25 C
+ 85 C
6.8 mm x 2.8 mm x 1.6 mm
Toplooker
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Input Current: 40 mA
Moisture Sensitive: Yes
Pd - Power Dissipation: 250 mW
Product Type: IR Transceivers
Series: TFBS6450
Factory Pack Quantity: 2500
Subcategory: Infrared Data Communications
Type: Infrared Transceiver Module
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8541100090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Infrared Transceivers

Vishay Semiconductors Infrared Transceivers are small-profile Infrared Data Association (IrDA) compliant transceivers. These transceivers enable short-distance wireless data communication and support data rates up to 115kbit/s. These transceivers feature transmission distances from 50cm to 1m. The infrared transceivers have a split power supply that allows the emitter to be driven by a separate power supply. They are available in six variants: TFBR4650, TFBS4650, TFBS4652, TFBS4711, TFDU4101, and TFDU4301. The infrared transceivers are lead-free and capable of lead-free processing. Typical applications include data collection, medical, vending, Point-of-Sale (POS), and access control.

In Stock: 3,153

Stock:
3,153 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹647.76 ₹647.76
₹471.01 ₹4,710.10
₹386.94 ₹38,694.00
₹354.45 ₹1,77,225.00
₹346.81 ₹3,46,810.00
Full Reel (Order in multiples of 2500)
₹333.43 ₹8,33,575.00
5,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩