TG35E60

SanRex
197-TG35E60
TG35E60

Mfr.:

Description:
Triacs Triacs 35 Amp 600 Volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SanRex
Product Category: Triacs
RoHS:  
TG
35 A
330 A
600 V
5 mA
1.4 V
30 mA
3 V
50 mA
- 25 C
+ 125 C
Screw Mount
Bulk
Brand: SanRex
Product Type: Triacs
Factory Pack Quantity: 400
Subcategory: Thyristors
Tradename: SanRex
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Voltage NEC 600V+ Circuit Protection


TG Series Tab Terminal Triac Devices

SanRex TG Series Tab Terminal Triac Devices are designed for high-power full-wave AC control applications. The TG Series Triacs feature a repetitive peak off-state voltage (VDRM) of 400V or 600V and an on-state current (IT(RMS)) rating of up to 70A. These devices can be used for On/Off functions or phase control operations. Typical applications include phase control and solid-state switching, heating and lighting controls, and battery chargers.

In Stock: 375

Stock:
375 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,253.27 ₹1,253.27
₹874.96 ₹8,749.60
₹711.90 ₹71,190.00
₹669.96 ₹2,67,984.00
2,800 Quote