TL331VSN4T3G

onsemi
863-TL331VSN4T3G
TL331VSN4T3G

Mfr.:

Description:
Analog Comparators LOW POWER SINGLE COMPARAT

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Analog Comparators
RoHS:  
SMD/SMT
TSOP-5
1 Channel
Open Collector
850 ns
General Purpose
2 V
36 V
500 uA
16 mA
1 mV
25 nA
- 40 C
+ 125 C
TL331
Reel
Cut Tape
MouseReel
Brand: onsemi
Ios - Input Offset Current: 5 nA
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 300 ns
Qualification: AEC-Q100
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 14.080 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8532300000
TARIC:
8532300000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Czech Republic
The country is subject to change at the time of shipment.

TL331 Comparators

onsemi TL331 Comparators are single channel, open collector, and low-power voltage comparators. These comparators are specifically designed to operate over a wide 2V to 36V single supply voltage range and ±1V to ±18V range for split supplies. The TL331 comparators feature 0.5mA low supply current, 25nA low input bias current, ±5nA low input offset current, and ±2mV low input offset voltage. The input common-mode voltage range includes ground, even when operated from a single power supply voltage. The TL331 comparators come in a space-saving TSOP−5 package and are also available in an automotive-qualified version. These comparators are used in automotive and other applications that require unique site and control change requirements.

Cloud/Data Center Power Management Solutions

Cloud and data center power infrastructure is entering an unprecedented period of growth, driven by hyperscale expansion, AI workloads, and the rapid rise of data‑intensive applications. As cloud service providers and enterprise data centers scale global footprints, efficient, reliable power delivery has become a critical enabler of performance, availability, and total cost of ownership.

In Stock: 11,463

Stock:
11,463 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 260
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹71.75 ₹71.75
₹50.97 ₹509.70
₹44.54 ₹1,113.50
₹39.97 ₹3,997.00
₹37.37 ₹9,342.50
Full Reel (Order in multiples of 3000)
₹37.37 ₹1,12,110.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.