TLD21413EPXUMA1

Infineon Technologies
726-TLD21413EPXUMA1
TLD21413EPXUMA1

Mfr.:

Description:
LED Lighting Driver ICs LITIX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: LED Lighting Driver ICs
RoHS:  
3 Output
Boost
80 mA
TSDSO-14
40 V
5.5 V
40 V
- 40 C
+ 150 C
Reel
Cut Tape
Brand: Infineon Technologies
Features: Short Circuit and Thermal Protection
Input Voltage: 5.5 V to 40 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 3 Channel
Product: LED Lighting Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Supply Current - Max: 3 mA
Type: High Side
Part # Aliases: TLD2141-3EP SP001604380
Unit Weight: 64.150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.

LITIX™ Basic+ LED Drivers

Infineon Technologies LITIX™ Basic+ LED Drivers are a scalable family of LED Drivers featuring 1 to 3 inputs/outputs and an integrated power shift circuit. Output currents from 5mA up to 360mA (with power shift) can be served with LITIX Basic+ LED Drivers. The LITIX Basic+ devices also have optimized diagnosis features as well as an improved output current accuracy. Several selectable fault management modes offer high design-in flexibility. In addition, the LITIX Basic+ Drivers flexible Single LED Short (SLS) feature enable these devices to go into a latched off-state, an active retry state, or a diagnosis state without channel deactivation.

Automotive LED Drivers

Infineon's LITIX™ Basic Automotive LED Drivers are optimized for the control of low to medium power LEDs in automotive applications. The whole family of linear constant current sources offers footprint compatibility ranging from 1 to 3 output channels with typ. 60-180mA and enables stable and reliable LED brightness by precise current control. The integration of features also increases the system reliability by component reduction on board level, ensures system protection (e.g. against ISO pulses) and can help to optimize system efficiency. In addition the automotive optimized scalable feature set of the automotive LED Drivers simplify lighting system solutions by integrating protection and diagnostic features. They also enable the reuse of core design to reduce development effort and time.
Learn More

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

In Stock: 2,172

Stock:
2,172 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2172 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹135.67 ₹135.67
₹99.36 ₹993.60
₹89.71 ₹2,242.75
₹79.49 ₹7,949.00
₹74.62 ₹18,655.00
₹71.75 ₹35,875.00
₹68.88 ₹68,880.00
Full Reel (Order in multiples of 3000)
₹66.21 ₹1,98,630.00
₹63.63 ₹3,81,780.00