TLP293-4(GB,E

Toshiba
757-TLP293-4GBE
TLP293-4(GB,E

Mfr.:

Description:
Transistor Output Optocouplers 4ch Transistor opto coupler

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 52,575

Stock:
52,575 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹149.09 ₹149.09
₹86.28 ₹862.80
₹77.90 ₹7,790.00
₹66.62 ₹33,310.00
₹61.22 ₹61,220.00
₹59.82 ₹1,49,550.00
₹56.84 ₹2,84,200.00
₹56.75 ₹5,67,500.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹149.09
Min:
1

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Transistor Output Optocouplers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
4 Channel
Tube
Brand: Toshiba
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 50
Subcategory: Optocouplers
Unit Weight: 190 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. This comprehensive optocoupler lineup from Toshiba consists of a module that features a high-power infrared LED coupled with a photodetector. These photocouplers are certified for major international safety standards and provide high isolation voltage, and low-power consumption. This makes them ideal for applications that require enhanced safety and environmental friendliness.

TLP293/-4 InGaAs & Phototransistor Photocouplers

Toshiba TLP293 and TLP293-4 4 InGaAs Infrared and Phototransistor Photocouplers offer 80V min. collector-emitter voltage, 50% min. current transfer ratio, 100% min. rank GB, and 3750VRMS isolation voltage. They have an operating temperature range of -55°C to +125°C. The TLP293 is a low input and high isolation type photocoupler that consists of a phototransistor optically coupled to an infrared LED in an SO4 package. The TLP293-4 consists of phototransistors optically coupled to infrared emitting diodes in an SO16 package. Toshiba TLP293 and TLP293-4 4 InGaAs Infrared and Phototransistor Photocouplers are designed for use in switching power supplies, programmable logic controllers (PLCs), and I/O interface boards.