TLP3407SRA(TP,E

Toshiba
757-TLP3407SRA(TP,E
TLP3407SRA(TP,E

Mfr.:

Description:
Solid State Relays - PCB Mount PHOTORELAY; S-VSON4T; 125C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 796

Stock:
796
Can Dispatch Immediately
On Order:
2,500
Expected 14-05-2026
2,500
Expected 01-06-2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹592.94 ₹592.94
₹447.40 ₹4,474.00
₹446.50 ₹11,162.50
₹361.16 ₹36,116.00
₹332.41 ₹1,66,205.00
₹331.51 ₹3,31,510.00
Full Reel (Order in multiples of 2500)
₹298.27 ₹7,45,675.00

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Solid State Relays - PCB Mount
RoHS:  
Reel
Cut Tape
PCB Mount
1 A
60 VAC, 60 VDC
1 Form A (SPST-NO)
1.2 VDC
S-VSON-4
Photo MOSFET
- 40 C
+ 125 C
2 mm (0.079 in)
1.45 mm (0.057 in)
1.3 mm (0.051 in)
Brand: Toshiba
Input to Output Isolation Method: Optocoupler
Moisture Sensitive: Yes
On Resistance - Max: 300 mOhms
Pd - Power Dissipation: 240 mW
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 2500
Subcategory: Relays
Termination Style: SMD/SMT
Part # Aliases: TLP3407SRA(TP,E(O
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

TLP34xxSRx Photorelays

Toshiba TLP34xxSRx Photorelays consist of a photo MOSFET optically coupled to an infrared Light Emitting Diode (LED). Toshiba TLP34xxSRx Photorelays feature a very small ON-resistance, low OFF-state current, and low output pin capacitance. These surface mount devices are housed in a compact S-VSON4T package and are suitable for high-frequency signal applications, measuring instruments, high-speed logic IC testers, high-speed memory testers, and automatic test equipment. The TLP3475SRx Photorelay includes a built-in input resistor, eliminating the need for an external input resistor and saving additional PCB space.

TLP3407S & TLP3409S High-Current Photorelays

Toshiba TLP3407S and TLP3409S High-Current Photorelays are housed in an S-VSON4 package with a very small mounting area. The 60V TLP3407S and 100V TLP3409S offer very low on-resistance and on/off switching of high currents, making these Toshiba photorelays suitable for switching applications in high-speed testers.