TPS54140DGQR

Texas Instruments
595-TPS54140DGQR
TPS54140DGQR

Mfr.:

Description:
Switching Voltage Regulators 3.5V-42V 1.5A Step D own SWIFT Cnvrtr A A 595-TPS54140DGQ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HVSSOP-10
Buck
Adjustable
1.5 A
1 Output
116 uA
581 kHz
- 40 C
+ 150 C
TPS54140
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS54140EVM-429
Input Voltage: 3.5 V to 42 V
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 23.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
China
The country is subject to change at the time of shipment.

TPS54 Step Down SWIFT DC/DC Converters

Texas Instruments TPS54 Step-Down SWIFT DC-DC Converters provide input transient voltage protection that allows the device and the rest of a board to survive potentially damaging voltage spikes. These Texas Instruments DC/DC converters retain low output voltage even with a 60V transient voltage pulse. The high-performance TPS54 DC/DC converter family also provides light load efficiency, low quiescent current (ideal for applications based on TI MSP430 MCUs), a high switching frequency, and a small package size for space-limited designs. These DC-DC converters are a more basic version that provides ease of use, higher currents, and internal compensation.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,414
Expected 15-01-2027
5,000
Expected 08-02-2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹293.31 ₹293.31
₹219.74 ₹2,197.40
₹201.59 ₹5,039.75
₹181.53 ₹18,153.00
₹171.97 ₹42,992.50
₹168.15 ₹84,075.00
₹164.33 ₹1,64,330.00
Full Reel (Order in multiples of 2500)
₹154.77 ₹3,86,925.00
₹151.91 ₹7,59,550.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹376.43
Min:
1

Similar Product

Texas Instruments TPS54140DGQ
Texas Instruments
Switching Voltage Regulators 3.5V-42V 1.5A Step D own SWIFT Cnvrtr A A 595-TPS54140DGQR