TSF40102C

Taiwan Semiconductor
821-TSF40102C
TSF40102C

Mfr.:

Description:
Schottky Diodes & Rectifiers 40A, 100V, Trench Schottky

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 893

Stock:
893 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹274.91 ₹274.91
₹177.88 ₹1,778.80
₹130.27 ₹13,027.00
₹108.71 ₹54,355.00
₹93.43 ₹93,430.00
₹89.03 ₹1,78,060.00

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
Through Hole
ITO-220-3
Dual Anode Common Cathode
Si
40 A
100 V
750 mV
415 A
50 uA
- 55 C
+ 150 C
TSF
Tube
Brand: Taiwan Semiconductor
Operating Temperature Range: - 55 C to + 150 C
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 100 V
Unit Weight: 1.730 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

TSFx01x2C Trench Schottky Rectifiers

Taiwan Semiconductor TSFx01x2C Trench Schottky Rectifiers offer excellent high-temperature stability, high efficiency, high forward surge capability, and a low forward voltage. These rectifiers feature a maximum mounting torque of 0.56Nm and operate within a temperature range of -55°C up to 150°C. The TSFx01x2C Schottky rectifiers are designed with a common cathode configuration and an approximate weight of 1.74±0.01g. These rectifiers come in an ITO-220AB case and are RoHS-compliant and halogen-free. Typical applications include Switched Mode Power Supply (SMPS), adapters, and DC-DC converters.