TYPK23M

ABB Installation Products
894-TYPK23M
TYPK23M

Mfr.:

Description:
Cable Ties TIE 4, 60LB PEEK, BULK

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Cable Ties
Cable Ties
Cable Tie, High Temperature
Brown (Beige)
Polyetheretherketone
106 mm
2.4 mm
135 N
Brand: ABB Installation Products
Maximum Bundle Diameter: 23 mm
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
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
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TYPK Ty-Heat™ Cable Ties

ABB Installation Products TYPK Ty-Heat™ Cable Ties are used mainly to cinch wires and cables together to form a neat and organized bundle. These cable ties are built from high‑resilience materials such as PEEK and deliver high performance in extreme conditions. The TYPK Ty-Heat™ cable ties offer high resistance to radiation, chemicals, and long application life expectancy. These cable ties operate from -60°C to 240°C temperature range. The TYPK Ty-Heat™ cable ties are UL 94V-0 flammability-rated and are halogen-free. Typical applications include aerospace, chemical/oil and gas, medical and pharmaceutical, nuclear energy, transportation, power generation, vacuum, and autoclave.

In Stock: 999

Stock:
999 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹376.43 ₹376.43
₹342.99 ₹3,429.90
₹324.84 ₹8,121.00
₹301.91 ₹30,191.00
₹264.65 ₹66,162.50
₹257.00 ₹1,28,500.00
₹217.83 ₹2,17,830.00
₹202.54 ₹4,05,080.00
₹195.86 ₹9,79,300.00