UKA1A682MHD

Nichicon
647-UKA1A682MHD
UKA1A682MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 6800 uF 3.3uF 10V AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
REACH - SVHC:
6.8 mF
10 VDC
12.5 mm
40 mm
Audio Grade Electrolytic Capacitors
2000 Hour
20 %
1.57 A
- 55 C
+ 105 C
Radial
AEC-Q200
Bulk
Brand: Nichicon
Leakage Current: 4 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Unit Weight: 7.570 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532229000
CAHTS:
8532210010
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532210100
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UKA Aluminum Electrolytic Capacitors

Nichicon UKA Aluminum Electrolytic Capacitors are high quality +105°C audio capacitors. Nichicon UKA Capacitors are constructed with premium materials which research has shown results in richer sound. Voltage ranges from 6.3V to 50V and capacitance ranges from 22µf to 22,000µf. Applications include high grade audio equipment such as stomp boxes, Blu-Ray Players, and amplifiers.

In Stock: 295

Stock:
295 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹401.27 ₹401.27
₹289.49 ₹2,894.90
₹255.09 ₹12,754.50
₹216.88 ₹21,688.00