UTL10NUT

Souriau
649-UTL10NUT
UTL10NUT

Mfr.:

Description:
Circular Push Pull Connectors UTL nut Size 10

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 312

Stock:
312 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 312 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹270.42 ₹270.42
₹229.99 ₹2,299.90
₹215.62 ₹5,390.50
₹204.84 ₹10,242.00
₹195.85 ₹19,585.00
₹184.17 ₹46,042.50

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Circular Push Pull Connectors
RoHS:  
Accessories
Nut
Black
UTL
Brand: Souriau
Product Type: Circular Push Pull Connectors
Factory Pack Quantity: 1000
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
USHTS:
7616109030
ECCN:
EAR99

Waterproof 4-pos UTL with Mechanical Backshell

SOURIAU Waterproof 4-pos UTL series with Mechanical Backshell features 4-position layouts and connector backshells for additional protection and support. These UTL 4-position connectors are capable of blind mating, which is made possible by the keyhole shape of the coupling system. This stainless steel latch coupling system is simple to use, with the single-finger connectors mating with an audible click. The UTL 4 position circular connectors are IP68/69K rated even in dynamic conditions and remain sealed when used in harsh conditions. These 4-position connectors are equipped with DMX and power cables suitable for outdoor use.