UTL5103G1P

Souriau
649-UTL5103G1P
UTL5103G1P

Mfr.:

Description:
Circular Push Pull Connectors Panel MNT, Male, 4P

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Circular Push Pull Connectors
RoHS:  
Connectors
Pin (Male)
4 Contact
10
Panel
Crimp
IP69X
Black
UTL
Brand: Souriau
Current Rating: 16 A
Product Type: Circular Push Pull Connectors
Shell Material: Plastic
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Voltage Rating: 600 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Waterproof 4-pos UTL with Mechanical Backshell

SOURIAU Waterproof 4-pos UTL series with Mechanical Backshell features 4-position layouts and connector backshells for additional protection and support. These UTL 4-position connectors are capable of blind mating, which is made possible by the keyhole shape of the coupling system. This stainless steel latch coupling system is simple to use, with the single-finger connectors mating with an audible click. The UTL 4 position circular connectors are IP68/69K rated even in dynamic conditions and remain sealed when used in harsh conditions. These 4-position connectors are equipped with DMX and power cables suitable for outdoor use.