VJ2220Y102KX3STX1

Vishay / Vitramon
71-VJ2220Y102KX3STX1
VJ2220Y102KX3STX1

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP CER 1000 pF +/-10% 305 Vac X7R 2220 Safety

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
1 nF
2 kVDC
X7R
10 %
2220
6050
SMD/SMT
- 55 C
+ 125 C
5.59 mm
5.08 mm
2.18 mm
Multilayer Ceramic Capacitors
VJ
Reel
Cut Tape
MouseReel
Brand: Vishay / Vitramon
Class: Class 2
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Multilayer Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Israel
Country of Diffusion:
Israel
The country is subject to change at the time of shipment.

Ceramic Capacitors

Vishay Ceramic Capacitors comprise a commonly used dielectric material that can improve capacitor power dissipation. Known for compactness, stability, and high performance, Vishay Ceramic Capacitors are ideal for applications that require low cost, high reliability, and consistent behavior across a broad frequency range. The capacitors exhibit excellent temperature stability and low loss, making them suitable for filtering, decoupling, and bypassing in power supply circuits and high-frequency applications. Vishay Ceramic Capacitors offer both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with several devices that are optimized for specific applications, including board-flex resistant devices and the HVArc Guard® MLCCs, which are designed to prevent surface arc-over in high-voltage applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

VJ Safety Certified Capacitors

Vishay / Vitramon VJ Safety Certified Capacitors are AEC-Q200 qualified capacitors available with PPAP and are IEC 60384-14 approved. These capacitors feature a Reliable Noble Metal Electrode (NME) system and a wet build process. The VJ capacitors provide a flexible termination “W” for improved bending capability performance available for selected values. These capacitors operate at -55°C to 125°C temperature range and comply with RoHS. Typical applications include power supplies, EMI and AC line filtering, EV charging systems, AC equipment and appliances, lighting strike and voltage surge protection, isolators, and facsimile and telephone.

VJ Series Ceramic Chip Capacitors

Vishay / Vitramon VJ Series Ceramic Chip Capacitors are surface-mount multilayer capacitors designed for commercial applications. These ceramic chip capacitors feature C0G (NP0) with an ultra-stable dielectric that offers a very low Temperature Coefficient of Capacitance (TCC). The VJ series ceramic chip capacitors are available in a wide range of case sizes, voltage ratings, and capacitance values. These ceramic chip capacitors feature a reliable Noble Metal Electrode (NME) system and come with an excellent aging characteristic. The VJ series surface-mount capacitors are halogen-free and RoHS compliant. These ceramic chip capacitors are ideal for decoupling and filtering (X7R), surge suppression, sensor and scanner, timing and tuning circuits, and high-voltage applications.

In Stock: 1,950

Stock:
1,950 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹560.82 ₹560.82
₹407.96 ₹4,079.60
₹346.81 ₹17,340.50
₹327.70 ₹32,770.00
₹296.17 ₹1,48,085.00
Full Reel (Order in multiples of 1000)
₹285.66 ₹2,85,660.00
₹273.24 ₹5,46,480.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩