VS-4C20ET07THM3

Vishay Semiconductors
78-VS-4C20ET07THM3
VS-4C20ET07THM3

Mfr.:

Description:
SiC Schottky Diodes SicG4TO-2202L

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: SiC Schottky Diodes
RoHS:  
Through Hole
TO-220AC-2
Single
20 A
650 V
1.33 V
125 A
110 uA
- 55 C
+ 175 C
650 V
VS-4C20ET07THM3
AEC-Q101
Tube
Brand: Vishay Semiconductors
Pd - Power Dissipation: 125 W
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Silicon Carbide SCHOTTKY Diodes

Vishay Semiconductors Power Silicon Carbide (SiC) Schottky Diodes are advanced, high‑performance rectifiers designed to deliver exceptional efficiency, ruggedness, and reliability in demanding power‑electronics applications. Built on wide-band-gap SiC technology, these Vishay diodes offer virtually zero reverse‑recovery charge, extremely fast switching capability, and temperature‑invariant performance, making the devices ideal for next‑generation high‑frequency power conversion systems.

In Stock: 1,000

Stock:
1,000 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹599.99 ₹599.99
₹316.24 ₹3,162.40
₹289.49 ₹28,949.00
₹249.36 ₹1,24,680.00