VS-SF100SA120

Vishay Semiconductors
78-VS-SF100SA120
VS-SF100SA120

Mfr.:

Description:
MOSFET Modules MODULES MOSFETS - SOT-227 SIC MOSFET

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFET Modules
RoHS:  
SiC
Screw Mount
SOT-227-4
N-Channel
1 Channel
1.2 kV
98 A
32.6 mOhms
- 8 V, 19 V
1.7 V
- 55 C
+ 175 C
468 W
Tube
Brand: Vishay Semiconductors
Configuration: Single
Fall Time: 10.56 ns
Height: 12.3 mm
Length: 38.3 mm
Product: Power Module
Product Type: MOSFET Modules
Rise Time: 44.32 ns
Factory Pack Quantity: 10
Subcategory: Discrete and Power Modules
Type: Single Switch Silicon Carbide Power MOSFET
Typical Turn-Off Delay Time: 36 ns
Typical Turn-On Delay Time: 18.88 ns
Width: 25.7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 230

Stock:
230 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,755.33 ₹5,755.33
₹5,170.62 ₹51,706.20
500 Quote