WM5V

Pulse Electronics
673-WM5V
WM5V

Mfr.:

Description:
Wireless Charging Coils Wireless charger Tx module 5V 5W

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Wireless Charging Coils
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
WM
Transmitter
1 Coil, 1 Layer
58.1 mm
50 mm
8.55 mm
Tray
Brand: Pulse Electronics
Product Type: Wireless Charging Coils
Factory Pack Quantity: 25
Subcategory: Wireless Charging
Termination Style: Wire Leads
Part # Aliases: CWM5V
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
8504408500
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Wireless Charging Coils

Pulse Electronics Wireless Charging Coils are ultra-thin, compact, low-heat, and highly efficient. These magnetic coils are built using antifreeze plates. The length and gap of these wireless charging outgoing coil lines are customizable. Pulse Electronics Wireless Charging Coils are ideal for mobile phone wireless charging and wearable wireless charge applications.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,628.31 ₹2,628.31
₹2,162.07 ₹21,620.70
₹2,047.42 ₹51,185.50