WSL10203L000FEA

Vishay / Dale
71-WSL10203L000FEA
WSL10203L000FEA

Mfr.:

Description:
Current Sense Resistors - SMD 2watt .003ohms 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,158

Stock:
8,158
Can Dispatch Immediately
On Order:
20,000
Expected 14-04-2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹87.14 ₹87.14
₹56.87 ₹568.70
₹43.39 ₹1,084.75
₹38.63 ₹3,863.00
₹34.14 ₹8,535.00
₹31.17 ₹15,585.00
₹28.57 ₹28,570.00
Full Reel (Order in multiples of 4000)
₹25.42 ₹1,01,680.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
WSL Wide Terminal
3 mOhms
2 W
1 %
150 PPM / C
1020 (Reversed)
2550 (Reversed)
5.08 mm (0.2 in)
2.54 mm (0.1 in)
0.635 mm (0.025 in)
- 65 C
+ 170 C
Metal Strip
2 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: Vishay / Dale
Country of Assembly: Not Available
Country of Diffusion: IL
Country of Origin: IL
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Metal Element Current Sensing Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Tradename: Power Metal Strip
Type: Power Metal Strip Resistor
Unit Weight: 32 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Models

PCN

Technical Resources

CNHTS:
8533211000
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

WSL1020 Power Metal Strip Resistors

Vishay / Dale WSL1020 Power Metal Strip Resistors feature a wide side terminal construction that yields a high 2W power rating in the compact 1020 case size. The WSL1020 power metal strip resistors combine its high power-to-footprint-size ratio with extremely low resistance values down to 0.003 Ω and stable resistance tolerances to 0.5%.