XC9802B553DR-G

Torex Semiconductor
865-XC9802B553DR-G
XC9802B553DR-G

Mfr.:

Description:
Switching Voltage Regulators Step-Up Charge Pump with regulated output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Torex Semiconductor
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
USP-EP-8
Boost
5.5 V
80 mA
1 Output
80 uA
300 kHz
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Torex Semiconductor
Input Voltage: 1.8 V to 5.5 V
Operating Supply Current: 80 uA
Product Type: Switching Voltage Regulators
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.8 V
Type: Charge Pump
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XC980x Regulated Voltage Step-Up Charge Pump ICs

Torex Semiconductor XC980x Regulated Voltage Step-Up Charge Pump ICs provide stable, highly efficient, positive voltages with the only external components required being two capacitors. Ripple current is minimal in these ICs since regulating is done via controlling the charge pump's gate voltage waveform. The output voltage is selectable in 100mV steps within a 2.5V to 6V range. The XC980x charge pump ICs switch to PFM (pulse skip) during light loads without impacting output impedance or ripple. This feature ensures the IC maintains high efficiency even under low load conditions.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹238.85 ₹238.85
₹177.70 ₹1,777.00
₹161.46 ₹4,036.50
₹145.22 ₹14,522.00
₹136.62 ₹34,155.00
₹131.85 ₹65,925.00
₹128.02 ₹1,28,020.00
Full Reel (Order in multiples of 3000)
₹127.07 ₹3,81,210.00
₹125.16 ₹7,50,960.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩