XKB9-DMT-AHP

Digi
888-XKB9-DMT-AHP
XKB9-DMT-AHP

Mfr.:

Description:
Zigbee Development Tools - 802.15.4 XBee-PRO 900HP DigiMesh Kit Aust.

This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Zigbee Development Tools - 802.15.4
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
Design Kits
XBee-PRO 900HP
900 MHz
SPI, UART
2.1 V to 3.6 V
XBee
Brand: Digi
Description/Function: XBee-PRO 900HP DigiMesh kit (Australia)
Product Type: Zigbee Development Tools
Series: XBee-PRO 900HP
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: XBee-PRO
Unit Weight: 472.340 g
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
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XBee® & XBee-PRO® XSC/900/DigiMesh/868 RF Modules

Digi XBee® & XBee-PRO® XSC/900/DigiMesh/868 RF Modules are long-range embedded wireless solutions providing end-point device connectivity. These RF modules include the XBee-PRO XSC series, XBee-PRO 900, XBee DigiMesh 2.4, XBee S1, and XBee 868LP series. The DigiMesh networking protocol is an innovative, easy-to-deploy peer-to-peer mesh protocol that offers users added network stability through self-healing, self-discovery, and dense network operation. With support for sleeping routers, DigiMesh is ideal for extending the operational life of battery dependent networks, or power-sensitive applications relying upon batteries or power harvesting technology. As members of the XBee family of RF products, all of these modules are easy-to-use, share a common hardware footprint, and are fully interoperable with other XBee products utilizing the same technology. XBee products are a part of Digi's range of Drop-in Networking solutions, offering seamless wireless communication between devices.

XBee® ZigBee Mesh Kits

Digi XBee® ZigBee Mesh Kits help designers learn how to use XBee RF modules for device connectivity and mesh networking. The kits provide examples and step-by-step guidance for creating efficient, low-power device communications and sensor networks. The kits include three XBee Grove development boards, three XBee ZigBee modules, three Micro-USB cables, and two XBee stickers.

XBee-PRO® 900HP DigiMesh® Kits

Digi XBee-PRO 900HP DigiMesh Development Kits are a great way to learn how to use Digi XBee RF modules for device connectivity. These kits help teach users about true peer-to-peer mesh device networking with the DigiMesh protocol. DigiMesh is a proprietary networking topology that supports advanced networking features, including sleeping routers and dense mesh networks. Mesh networking is a powerful way to route data. The range is extended by allowing data to hop from node to node, and reliability is increased by “self-healing,” the ability to create alternate paths when one node fails or a connection is lost. DigiMesh is a peer-to-peer mesh network that allows all devices on the network to sleep, which is ideal for low-power applications.

In Stock: 41

Stock:
41 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,458.46 ₹9,458.46