ZXMHC6A07N8TC

Diodes Incorporated
522-ZXMHC6A07N8TC
ZXMHC6A07N8TC

Mfr.:

Description:
MOSFETs Mosfet H-Bridge 60/-60V 1.8/-1.4A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOIC-8
N-Channel, P-Channel
4 Channel
60 V
1.42 A, 1.8 A
250 mOhms, 400 mOhms
20 V
1 V
3.2 nC, 5.7 nC
- 55 C
+ 150 C
870 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Configuration: Quad
Fall Time: 2 ns, 5.8 ns
Forward Transconductance - Min: 2.3 S, 1.8 S
Product Type: MOSFETs
Rise Time: 1.4 ns, 2.3 ns
Series: ZXMHC6
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 2 N-Channel, 2 P-Channel
Typical Turn-Off Delay Time: 4.9 ns, 13 ns
Typical Turn-On Delay Time: 1.8 ns, 1.6 ns
Unit Weight: 750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541210095
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZXMH MOSFET H-Bridges

Diodes Incorporated ZXMH MOSFET H-Bridges feature low on-resistance achievable with low gate drive. Diodes Incorporated ZXMH MOSFET H-Bridges provide 2 x N + 2 x P channels in a SOIC package and low voltage (Vgs = 4.5V) gate drive. Diodes Inc ZXMH MOSFET H-Bridge devices are ideal for DC motor control and DC-AC inverter applications.

Power MOSFETs

Diodes Incorporated offers a broad range of Power MOSFETs, enabling designers to select a device optimized for their end application, thus enabling next generation consumer, computer and communication product designs. The Diodes portfolio is ideally suited to meeting the circuit requirements of DC-DC conversion, load switching, motor control, backlighting, battery protection, battery chargers, audio circuits, and automotive applications.

In Stock: 318

Stock:
318
Can Dispatch Immediately
On Order:
2,500
Expected 17-09-2027
37,500
17,500
Expected 22-09-2027
20,000
Expected 11-10-2027
Factory Lead Time:
40
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹176.75 ₹176.75
₹84.74 ₹847.40
₹73.66 ₹7,366.00
₹65.35 ₹32,675.00
₹58.47 ₹58,470.00
Full Reel (Order in multiples of 2500)
₹47.39 ₹1,18,475.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩