cMT3102X

Weintek
35-CMT3102X
cMT3102X

Mfr.:

Description:
HMI Displays & Panel PCs 10.1 Advanced HMI (optional Wi-Fi with M02 Module addition)

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Product Attribute Attribute Value Select Attribute
Weintek
Product Category: HMI Displays & Panel PCs
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
19.2 VDC to 28.8 VDC
0 C
+ 50 C
Brand: Weintek
Packaging: Bulk
Product Type: Panel PCs
Series: cMT X
Factory Pack Quantity: 10
Subcategory: Computing
Unit Weight: 1.197 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

cMT-X Series LCD Touch Panels

Weintek cMT-X Series LCD Touch Panels are fast, smart, and reliable. These LCD panels include four levels of models, from basic to headless, and boast unparalleled computing power. The models include basic, standard, advanced, and headless HMI models. The cMT-X series panels perform beyond high-performance capabilities by incorporating cutting-edge features such as seamless data integration, real-time mobile monitoring, and comprehensive cloud service support. These touch panels feature power isolation, PCB coating, NEMA4/IP66 rating, and are CE/UL certified.

Availability

Stock: