iDAQ-934-AE

Advantech
923-IDAQ-934-AE
iDAQ-934-AE

Mfr.:

Description:
Data Logging & Acquisition 4-slot USB 3.0 iDAQ Chassis Module
This product will be sent to you directly from the manufacturer.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Data Logging & Acquisition
RoHS:  
IDAQ Modules
DAQ
Combined
None
Terminal
USB
20 mA
4 Channel
Brand: Advantech
Frequency: 10 MHz
Height: 71 mm
Length: 178 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Power Consumption: 24 W
Product Type: Dataloggers
Series: iDaq
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage Rating: 10 V to 30 V
Width: 100 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
9031909195
TARIC:
9031900000
BRHTS:
90319090
ECCN:
EAR99

iDAQ-934 Industrial DAQ Chassis Module

Advantech iDAQ-934 Industrial DAQ Chassis Module features a Physical ID switch for multiple module identification and LED status indicators. This iDAQ-934 module offers wide-range power input and four iDAQ slots. The Industrial DAQ Chassis Module offers two programmable function pins for timing signals (trigger, clock) input/output and a built-in USB 3.0 super speed hub. This iDAQ-934 module operates at -20°C to 60°C operating temperature range, 10V to 30V voltage range, and 24W power consumption.

iDAQ Series DAQ Modules

Advantech iDAQ Series DAQ Modules splits traditional functions in PCI/PCIe cards and USB modules into several smaller functional units. The iDAQ series includes modules and chassis such as the iDAQ-900. These DAQ modules are hot-swappable, which results in easy maintenance. The anti-vibration, EMC immunity, and wide-range temperature operations make the iDAQ system rugged. These DAQ modules use an aluminum alloy as their enclosure that provides better EMC performance. The iDAQ series feature either digital input, analog input, or IEPE input functions. These DAQ modules operate at -20°C to 60°C operating temperature range. The iDAQ series are ideally used in electric vehicles, 5G communications, and EV batteries.