MM033802-7

DB Unlimited
497-MM033802-7
MM033802-7

Mfr.:

Description:
MEMS Microphones 3.76x2.95x1.1, -38 +/- 1 dB Sentivity, Analog output MEMS mic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹183.56 ₹183.56
₹144.43 ₹1,444.30
₹131.38 ₹3,284.50
₹122.07 ₹6,103.50
Full Reel (Order in multiples of 100)
₹113.68 ₹11,368.00
₹105.29 ₹21,058.00
₹103.43 ₹51,715.00
₹100.63 ₹1,00,630.00
₹97.84 ₹4,89,200.00

Product Attribute Attribute Value Select Attribute
DB Unlimited
Product Category: MEMS Microphones
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Precise
- 38 dB
63 dB
300 Ohms
10 Hz to 10 kHz
100 uA
2 V
- 40 C
+ 105 C
Reel
Cut Tape
Brand: DB Unlimited
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Directional Properties: Omnidirectional
Mounting Style: SMD/SMT
Product Type: MEMS Microphones
Shape: Rectangular
Factory Pack Quantity: 100
Subcategory: Microphones
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.6 V
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8518298000
ECCN:
EAR99