3.5" TFT LCD Display Modules

Displaytech DT035BTFT TFT LCD Display Modules offer a 320 x 240 RGB resolution in a 3.5" display panel. These TFT (Thin-film transistor) LCD Display Modules are offered in non-touch (DT035BTFT), resistive touch (DT035BTFT-TS), and capacitive touch (DT035BTFT-PTS2) versions. The DT035BTFT-PTS Capacitive Touch LCD Module supports 5-finger multi-touch gestures. The DT035BTFT-PTS Capacitive Touch LCD Module uses FocalTech FT5x16 Series driver ICs and includes a built-in micro-controller unit. These LCD Modules use a NewVision NV3035C single-chip digital driver that supports up to 16 million colors. These LCD display panels are ideal for applications such as portable media players, navigational systems, smartphones, and portable game consoles.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Supply Current Product Display Mode Diagonal Resolution Display Resolution - Pixels Interface Type Touch Panel Backlighting Brightness Viewing Area - W x H Module Size - W x H x T Operating Supply Voltage Packaging
Displaytech TFT Displays & Accessories 3.5"" TFT 320X240
219In Stock
Min.: 1
Mult.: 1

20 mA TFT LCD Display Modules Transmissive 3.5 in QVGA 320 x 240 SPI Without Touch Panel LED 600 cd/m2 70.08 mm x 52.56 mm 76.9 mm x 64 mm x 3.05 mm 19.2 V Bulk
Displaytech TFT Displays & Accessories 3.5"" TFT 320X240 Resistive Touch 578In Stock
Min.: 1
Mult.: 1

20 mA TFT LCD Displays 3.5 in QVGA 320 x 240 RGB Resistive Touch Panel LED 480 cd/m2 70.08 mm x 52.56 mm 76.9 mm x 64 mm x 4.25 mm 3.3 V Bulk