ST1WDD10

E-Switch
612-ST1WDD10
ST1WDD10

Mfr.:

Description:
Toggle Switches TOGGLE, 20A 125VAC, SPDT (On)-Off-(On), Panel Mount Wire Leads 500mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 930

Stock:
930 Can Dispatch Immediately
Quantities greater than 930 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹632.47 ₹632.47
₹546.23 ₹5,462.30
₹494.12 ₹12,353.00
₹472.56 ₹47,256.00
₹459.08 ₹4,59,080.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Toggle Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Non-Illuminated
SPDT
(ON) - OFF - (ON)
Panel Mount
Wire Lead
20 A
125 VAC
M12
Standard
Unsealed
Silver
cULus
ST1
Bulk
Actuator Style: Bat
Brand: E-Switch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Life: 6000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 500
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509065
TARIC:
8536508099
ECCN:
EAR99

ST Toggle Switches

E-Switch ST Toggle Switches offer a heavy-duty rating with UL approvals and a rubber boot for water and dust protection. E-Switch ST Toggle Switches offer momentary or maintained functions with tab, screw, solder, and wire-lead terminal options. These toggle switches are rated up to 24A and are ideal for use in floor-care appliances, commercial appliances, industrial controls, and more.