Power Inductive EER Cores

Fair-Rite Power Inductive EER Cores have been designed to make optimum use of a given volume of ferrite material for maximum throughput power. The structure, which includes a round center post, approaches a nearly uniform cross-sectional area throughout the core and provides a winding area that minimizes winding losses. EER Cores can be supplied with the center post gapped to mechanical specifications as well as an AL value. Fair-Rite Power Inductive EER Cores are available in a range of sizes from EER25.5/18 to EER49/54 and three materials with initial permeability ranging from 2300 to 3000.

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Core Core Size Inductance Tolerance Core Material Packaging
Fair-Rite Ferrite Cores & Accessories 78 ER Core Set Ind 1200 nH 25% TOL 4,712In Stock
Min.: 1
Mult.: 1

95 Ferrite Cores Ungapped ER Core 10.8 x 2.45 x 5.9 1.2 uH 25 % 78 Bulk
Fair-Rite Ferrite Cores & Accessories 98 ER Core Set Ind 900 nH 25% TOL 3,910In Stock
Min.: 1
Mult.: 1

95 Ferrite Cores Ungapped ER Core 9.35 x 2.45 x 4.9 900 nH 25 % 98 Bulk
Fair-Rite Ferrite Cores & Accessories 95 ER Core Set Ind 950 nH 25% TOL 3,240In Stock
Min.: 1
Mult.: 1

95 Ferrite Cores Ungapped ER Core 9.35 x 2.45 x 4.9 950 nH 25 % 95 Bulk
Fair-Rite Ferrite Cores & Accessories 95 ER Core Set Ind 1600nH 25% TOL Non-Stocked
Min.: 3,780
Mult.: 3,780

95 Ferrite Cores Ungapped ER Core 10.8 x 2.45 x 5.9 1.35 uH 25 % 95 Bulk