PKE3000 DC-DC Converters

Flex Power Modules PKE3000 DC-DC Converters offer a 9V to 36V input voltage range, output up to 7A, and 25.4mm x 25.4mm x 11.4mm dimensions. PKE3000 converters feature numerous protections, including output overvoltage, output short-circuit, and overtemperature. These converters have various characteristics, such as input undervoltage shutdown, output voltage adjust function, monotonic start-up, and remote control. Flex Power Modules PKE3000 DC-DC Converters provide high efficiency of up to 92% and 1500VDC input to output isolation and are compliant with IEC/UL 62368 standards.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry
Flex Power Modules DC/DC Converters - Through Hole Input 9 - 36 V 12 V, 1.25 A / 15 W
193In Stock
Min.: 1
Mult.: 1
Isolated
Flex Power Modules DC/DC Converters - Through Hole Input 9 - 36 V 12 V, 2.5 A / 30 W
499Expected 06-05-2026
Min.: 1
Mult.: 1
Isolated 1 Output 30 W 9 V 36 V 12 V 2.5 A 1.5 kV 25.4 mm x 25.4 mm x 11.4 mm 25.4 mm (1 in) 25.4 mm (1 in) 11.4 mm (0.449 in) Industrial