596-00236

HellermannTyton
329-59600236
596-00236

Mfr.:

Description:
Labels & Industrial Warning Signs CAUTION PV SYS BACKFED 50/RL

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,516.83 ₹8,516.83
₹8,515.93 ₹2,12,898.25
₹8,451.25 ₹4,22,562.50
₹8,437.77 ₹8,43,777.00
250 Quote

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Labels & Industrial Warning Signs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Labels
Solar Label
Polyester
Red
Brand: HellermannTyton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Label (Caution Photovoltaic System Backfed)
Maximum Temperature: + 79 C
Minimum Temperature: - 40 C
Packaging: Roll
Product Type: Labels
Series: NEC 2011
Size: 4.12 in x 0.75 in
Factory Pack Quantity: 1
Subcategory: Supplies
Part # Aliases: 089306331964
Unit Weight: 2.087 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3919102055
JPHTS:
491199000
KRHTS:
3919100000
TARIC:
4911990000
MXHTS:
3919100100
BRHTS:
49119900
ECCN:
EAR99

NEC 2011 Preprinted Solar Labels

HellermannTyton NEC 2011 Preprinted Solar Labels are printed with UV-stable ink that is covered by a UV-stable laminate. These solar labels include a special adhesive that can be used on power coat paint and enamel surfaces. The NEC 2011 solar labels operate within the -40°C to 79°C temperature range and comply with UL 969 requirements. These labels are backward compatible with the National Electrical Code 2008 (NEC 2008) and can be used to meet the NEC 2011 code.