Varistors

Littelfuse Varistors are protective devices that offer several important features, such as overvoltage protection, peak current ratings from 20A to 70,000A, and peak energy ratings from 0.01J to 10,000J. The mounting options serve a wide range of applications. Littelfuse Varistors also offer many form factor and protection ranges, rugged cost-effective protection, thermal protection options, and RoHS compliance.

Results: 40
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 1,455In Stock
Min.: 1
Mult.: 1

iTMOV MOVs PCB Mount Radial 275 VAC 350 VDC 473 V 710 V 14 mm 6 kA 110 J 450 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 1,692In Stock
Min.: 1
Mult.: 1
Reel: 400

TMOV MOVs PCB Mount Radial 275 VAC 430 VDC 473 V 710 V 14 mm 6 kA 110 J 450 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 1,193In Stock
Min.: 1
Mult.: 1

iTMOV MOVs PCB Mount Radial 150 VAC 264 VDC 264 V 395 V 14 mm 6 kA 60 J 800 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 1,422In Stock
Min.: 1
Mult.: 1
Reel: 500

TMOV MOVs PCB Mount Radial 200 VAC 312.5 VDC 345 V 520 V 14 mm 6 kA 75 J 630 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 980In Stock
Min.: 1
Mult.: 1

iTMOV MOVs PCB Mount Radial 230 VAC 300 VDC 396 V 595 V 14 mm 6 kA 80 J 550 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 650In Stock
Min.: 1
Mult.: 1

iTMOV MOVs PCB Mount Radial 200 VAC 530 V 14 mm 6 kA 630 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 41In Stock
Min.: 1
Mult.: 1

iTMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 14 mm 6 kA 100 J 500 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 1,055In Stock
Min.: 1
Mult.: 1
Reel: 400

TMOV MOVs PCB Mount Radial 300 VAC 470 VDC 517 V 775 V 14 mm 6 kA 125 J 400 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 626In Stock
1,500Expected 06-04-2026
Min.: 1
Mult.: 1

iTMOV MOVs PCB Mount Radial 300 VAC 517 VDC 517 V 775 V 14 mm 6 kA 125 J 400 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 1,440In Stock
Min.: 1
Mult.: 1
Reel: 400

TMOV MOVs PCB Mount Radial 320 VAC 510 VDC 561 V 840 V 14 mm 6 kA 136 J 380 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 245In Stock
1,200Expected 16-06-2026
Min.: 1
Mult.: 1
Reel: 400

TMOV MOVs PCB Mount Radial 385 VAC 620 VDC 682 V 1.025 kV 14 mm 6 kA 150 J 360 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 320Vrms 380pF 14mm Disc Non-Stocked
Min.: 1,500
Mult.: 1,500

iTMOV MOVs PCB Mount Radial 320 VAC 561 VDC 840 V 14 mm 6 kA 380 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 13 Weeks
Min.: 1,500
Mult.: 500
Reel: 500

TMOV MOVs PCB Mount Radial 125 VAC 180 VDC 300 V 14 mm 6 kA 1100 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

iTMOV MOVs PCB Mount Radial 125 VAC 300 V 14 mm 6 kA 1100 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 13 Weeks
Min.: 1,500
Mult.: 500
Reel: 500

iTMOV MOVs PCB Mount Radial 125 VAC 180 VDC 300 V 14 mm 6 kA 1100 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 13 Weeks
Min.: 1,500
Mult.: 500
Reel: 500

TMOV MOVs PCB Mount Radial 130 VAC 205 VDC 340 V 14 mm 6 kA 1000 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 13 Weeks
Min.: 1,200
Mult.: 600

iTMOV MOVs PCB Mount Radial 130 VAC 170 VDC 225.5 V 340 V 14 mm 6 kA 50 J 1000 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 13 Weeks
Min.: 1,500
Mult.: 500
Reel: 500

iTMOV MOVs PCB Mount Radial 130 VAC 205 VDC 340 V 14 mm 6 kA 1000 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 13 Weeks
Min.: 1,500
Mult.: 500
Reel: 500

TMOV MOVs PCB Mount Radial 140 VAC 220 VDC 360 V 14 mm 6 kA 900 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 13 Weeks
Min.: 1,200
Mult.: 600

iTMOV MOVs PCB Mount Radial 140 VAC 360 V 14 mm 6 kA 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 13 Weeks
Min.: 1,500
Mult.: 500
Reel: 500

iTMOV MOVs PCB Mount Radial 140 VAC 220 VDC 360 V 14 mm 6 kA 900 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 13 Weeks
Min.: 1,500
Mult.: 500
Reel: 500

TMOV MOVs PCB Mount Radial 150 VAC 240 VDC 395 V 14 mm 6 kA 800 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 13 Weeks
Min.: 1,500
Mult.: 500
Reel: 500

iTMOV MOVs PCB Mount Radial 150 VAC 240 VDC 395 V 14 mm 6 kA 800 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 13 Weeks
Min.: 1,500
Mult.: 500
Reel: 500

TMOV MOVs PCB Mount Radial 175 VAC 270 VDC 455 V 14 mm 6 kA 700 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 13 Weeks
Min.: 1,200
Mult.: 600

iTMOV MOVs PCB Mount Radial 175 VAC 297 VDC 455 V 14 mm 6 kA 70 J 700 pF - 55 C + 85 C Bulk