P-Channel MOSFETS

Micro Commercial Components (MCC) P-Channel Medium Power MOSFETS feature a low on-resistance (RDS) range from 0.013Ω to 0.52Ω and a high voltage version up to 800V. These MOSFETs utilize advanced trench MOSFET process technology in a wide range of surface-mount packages, including SOT, DFN, SOP, and Dpak. The P-Channel MOSFETs have an operating temperature range from -55°C to 150°C or 175°C.

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Packaging
Micro Commercial Components (MCC) MOSFETs P-CHANNEL MOSFET,SOT-23 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT P-Channel 1 Channel Enhancement Reel, Cut Tape
Micro Commercial Components (MCC) MOSFETs P-CHANNEL MOSFET,SOT-23 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
Reel: 3,000
Si SMD/SMT SOT-23-3 P-Channel 1 Channel 20 V 3 A 130 mOhms - 8 V, 8 V 700 mV 6.7 nC - 55 C + 155 C 1 W Enhancement Reel, Cut Tape
Micro Commercial Components (MCC) MOSFETs P-CHANNEL MOSFET,SOT-23-3L Non-Stocked Lead-Time 52 Weeks
Min.: 30,000
Mult.: 30,000
Reel: 30,000
Si SMD/SMT SOT-23-3 P-Channel 1 Channel 60 V 2.5 A 150 mOhms - 20 V, 20 V 1.5 V 6.8 nC - 55 C + 150 C 1.3 W Enhancement Reel