D-Sub Backshells

NorComp D-Sub Backshells are designed to maximize EMI shielding for optimal protection and performance. These backshells feature a variety of options that improve the connection stability while maximizing cable strain relief to prevent damage to wires and contacts. These NorComp backshells are available in die-cast, metalized plastic, and plastic shell options depending on the application and level of signal protection against shock and vibration.

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Shell Size Cable Entry Angle Number of Cable Entries Shell Material Shell Plating Number of Positions IP Rating Packaging
NorComp D-Sub Backshells IP67,15PSTD/26P HD BACKSHELL,BK PLASTIC
1,415On Order
Min.: 1
Mult.: 1

Two Piece Backshell 2 (A) Straight 1 Entry Acrylonitrile Butadiene Styrene (ABS) Nickel 15 Position IP67
NorComp D-Sub Backshells IP67,25P STD/44P HD BACKSHELL,BK PLASTIC
157On Order
Min.: 1
Mult.: 1

Two Piece Backshell 3 (B) Straight 1 Entry Acrylonitrile Butadiene Styrene (ABS) Nickel 25 Position IP67 Bulk
NorComp D-Sub Backshells IP67,9P STD/15P HD BACKSHELL,BK PLASTIC
106On Order
Min.: 1
Mult.: 1

Two Piece Backshell 1 (E) Straight 1 Entry Acrylonitrile Butadiene Styrene (ABS) Nickel 9 Position IP67