EYG-R GraphiteTIM Pyrolytic Graphite Sheets

Panasonic EYG-R GraphiteTIM Pyrolytic Graphite Sheets (PGS) is comprised of low thermal resistance thermal management material in 250µm and 350µm thickness options. An ideal Thermal Interface Material (TIM) solution, Panasonic EYG-R GraphiteTIM material is designed with high-compressibility characteristics to reduce contact thermal resistance between rough surfaces. EYG-R GraphiteTIM material is easy to install with a one-to-two-step process that is more cost-effective than thermal grease. GraphiteTIM has very high compressibility compared to standard PGS, which reduces thermal resistance by following gap, warpage, and distortion of targets/substrates.

Results: 118
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Material Thermal Conductivity Color Minimum Operating Temperature Maximum Operating Temperature Length Width Thickness Tensile Strength Flammability Rating Series Packaging
Panasonic Thermal Interface Products 124 mmx61.5 mmx0.25 mm250 W/m-K - 55 C+ 400 C 2In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets High Compressible Graphite Sheet Non-standard Graphite 250 W/m-K Gray - 55 C + 400 C 124 mm 61.5 mm 0.25 mm 600 kPa UL 94 V-0 EYGR Bulk
Panasonic Thermal Interface Products 92 mmx32 mmx0.25 mm250 W/m-K - 55 C+ 400 C 5In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets High Compressible Graphite Sheet Non-standard Graphite 250 W/m-K Gray - 55 C + 400 C 92 mm 32 mm 0.25 mm 600 kPa UL 94 V-0 EYGR Bulk
Panasonic Thermal Interface Products 65.5 mmx40 mmx0.35 mm200 W/m-K - 55 C+ 400 C 7In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets High Compressible Graphite Sheet Non-standard Graphite 200 W/m-K Gray - 55 C + 400 C 65.5 mm 40 mm 0.35 mm 600 kPa UL 94 V-0 EYGR Bulk
Panasonic Thermal Interface Products 88 mmx41 mmx0.35 mm200 W/m-K - 55 C+ 400 C 19In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets High Compressible Graphite Sheet Non-standard Graphite 200 W/m-K Gray - 55 C + 400 C 88 mm 41 mm 0.35 mm 600 kPa UL 94 V-0 EYGR Bulk
Panasonic Thermal Interface Products 61.5 mmx58 mmx0.25 mm250 W/m-K - 55 C+ 400 C 23In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets High Compressible Graphite Sheet Non-standard Graphite 250 W/m-K Gray - 55 C + 400 C 61.5 mm 58 mm 0.25 mm 600 kPa UL 94 V-0 EYGR Bulk
Panasonic Thermal Interface Products 106 mmx60 mmx0.25 mm250 W/m-K - 55 C+ 400 C 79In Stock
90On Order
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets High Compressible Graphite Sheet Non-standard Graphite 250 W/m-K Gray - 55 C + 400 C 106 mm 60 mm 0.25 mm 600 kPa UL 94 V-0 EYGR Bulk
Panasonic Thermal Interface Products 106 mmx60 mmx0.35 mm200 W/m-K - 55 C+ 400 C 18In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets High Compressible Graphite Sheet Non-standard Graphite 200 W/m-K Gray - 55 C + 400 C 106 mm 60 mm 0.35 mm 600 kPa UL 94 V-0 EYGR Bulk
Panasonic Thermal Interface Products 153 mmx67 mmx0.25 mm250 W/m-K - 55 C+ 400 C 6In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets High Compressible Graphite Sheet Non-standard Graphite 250 W/m-K Gray - 55 C + 400 C 153 mm 67 mm 0.25 mm 600 kPa UL 94 V-0 EYGR Bulk
Panasonic Thermal Interface Products 182.5 mmx104.5 mmx0.25 mm250 W/m-K - 55 C+ 400 C 7In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets High Compressible Graphite Sheet Non-standard Graphite 250 W/m-K Gray - 55 C + 400 C 182.5 mm 104.5 mm 0.25 mm 600 kPa UL 94 V-0 EYGR Bulk
Panasonic Thermal Interface Products 90 mmx90 mmx0.35 mm200 W/m-K - 55 C+ 400 C
2,075On Order
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets High Compressible Graphite Sheet Non-standard Graphite 200 W/m-K Gray - 55 C + 400 C 90 mm 90 mm 0.35 mm 600 kPa UL 94 V-0 EYGR Bulk
Panasonic Thermal Interface Products 180 mmx90 mmx0.35 mm200 W/m-K - 55 C+ 400 C
640Expected 29-07-2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets High Compressible Graphite Sheet Non-standard Graphite 200 W/m-K Gray - 55 C + 400 C 180 mm 90 mm 0.35 mm 600 kPa UL 94 V-0 EYGR Bulk
Panasonic Thermal Interface Products 180 mmx180 mmx0.25 mm250 W/m-K - 55 C+ 400 C
858On Order
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets High Compressible Graphite Sheet Non-standard Graphite 250 W/m-K Gray - 55 C + 400 C 180 mm 180 mm 0.25 mm 600 kPa UL 94 V-0 EYGR Bulk
Panasonic Thermal Interface Products 180 mmx180 mmx0.35 mm200 W/m-K - 55 C+ 400 C
2,066On Order
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets High Compressible Graphite Sheet Non-standard Graphite 200 W/m-K Gray - 55 C + 400 C 180 mm 180 mm 0.35 mm 600 kPa UL 94 V-0 EYGR Bulk
Panasonic Thermal Interface Products 180 mmx90 mmx0.25 mm250 W/m-K - 55 C+ 400 C
84On Order
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets High Compressible Graphite Sheet Non-standard Graphite 250 W/m-K Gray - 55 C + 400 C 180 mm 90 mm 0.25 mm 600 kPa UL 94 V-0 EYGR Bulk
Panasonic Thermal Interface Products 160 mmx120 mmx0.25 mm250 W/m-K - 55 C+ 400 C
64On Order
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets High Compressible Graphite Sheet Non-standard Graphite 250 W/m-K Gray - 55 C + 400 C 160 mm 120 mm 0.25 mm 600 kPa UL 94 V-0 EYGR Bulk
Panasonic Thermal Interface Products 308 mmx140 mmx0.25 mm250 W/m-K - 55 C+ 400 C
40Expected 18-03-2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets High Compressible Graphite Sheet Non-standard Graphite 250 W/m-K Gray - 55 C + 400 C 308 mm 140 mm 0.25 mm 600 kPa UL 94 V-0 EYGR Bulk
Panasonic Thermal Interface Products 32 mmx29 mmx0.25 mm250 W/m-K - 55 C+ 400 C
38Expected 06-04-2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets High Compressible Graphite Sheet Non-standard Graphite 250 W/m-K Gray - 55 C + 400 C 32 mm 29 mm 0.25 mm 600 kPa UL 94 V-0 EYGR Bulk
Panasonic Thermal Interface Products 120 mmx60 mmx0.25 mm250 W/m-K - 55 C+ 400 C
95On Order
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets High Compressible Graphite Sheet Non-standard Graphite 250 W/m-K Gray - 55 C + 400 C 120 mm 60 mm 0.25 mm 600 kPa UL 94 V-0 EYGR Bulk
Panasonic Thermal Interface Products 120 mmx60 mmx0.35 mm200 W/m-K - 55 C+ 400 C
90Expected 13-03-2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets High Compressible Graphite Sheet Non-standard Graphite 200 W/m-K Gray - 55 C + 400 C 120 mm 60 mm 0.35 mm 600 kPa UL 94 V-0 EYGR Bulk
Panasonic Thermal Interface Products 90 mmx90 mmx0.25 mm250 W/m-K - 55 C+ 400 C
22Expected 22-04-2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets High Compressible Graphite Sheet Non-standard Graphite 250 W/m-K Gray - 55 C + 400 C 90 mm 90 mm 0.25 mm 600 kPa UL 94 V-0 EYGR Bulk
Panasonic Thermal Interface Products 168 mmx85 mmx0.35 mm200 W/m-K - 55 C+ 400 C
10Expected 06-05-2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets High Compressible Graphite Sheet Non-standard Graphite 200 W/m-K Gray - 55 C + 400 C 168 mm 85 mm 0.35 mm 600 kPa UL 94 V-0 EYGR Bulk
Panasonic Thermal Interface Products 246 mmx85 mmx0.25 mm250 W/m-K - 55 C+ 400 C
7Expected 15-04-2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets High Compressible Graphite Sheet Non-standard Graphite 250 W/m-K Gray - 55 C + 400 C 246 mm 85 mm 0.25 mm 600 kPa UL 94 V-0 EYGR Bulk
Panasonic Thermal Interface Products 246 mmx85 mmx0.35 mm200 W/m-K - 55 C+ 400 C
13Expected 18-03-2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets High Compressible Graphite Sheet Non-standard Graphite 200 W/m-K Gray - 55 C + 400 C 246 mm 85 mm 0.35 mm 600 kPa UL 94 V-0 EYGR Bulk
Panasonic Thermal Interface Products 182.5 mmx104.5 mmx0.35 mm200 W/m-K - 55 C+ 400 C
13Expected 13-03-2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets High Compressible Graphite Sheet Non-standard Graphite 200 W/m-K Gray - 55 C + 400 C 182.5 mm 104.5 mm 0.35 mm 600 kPa UL 94 V-0 EYGR Bulk
Panasonic Thermal Interface Products 120 mmx120 mmx0.25 mm250 W/m-K - 55 C+ 400 C
30On Order
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets High Compressible Graphite Sheet Non-standard Graphite 250 W/m-K Gray - 55 C + 400 C 120 mm 120 mm 0.25 mm 600 kPa UL 94 V-0 EYGR Bulk