MASTERGAN GaN Half-Bridge High Voltage Drivers

STMicroelectronics MASTERGAN GaN Half-Bridge High Voltage Drivers implement a high-power-density power supply with the integration of both a gate driver and two enhancement-mode GaN transistors in a half-bridge configuration. The integrated power GaNs feature an RDS(ON) of 150mΩ and a 650V drain-source breakdown voltage. The integrated bootstrap diode can quickly supply the high side of the embedded gate driver.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Package/Case Number of Outputs Output Current Supply Voltage - Min Supply Voltage - Max Configuration Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Gate Drivers 600 V half-bridge enhancement mode GaN HEMT with high voltage driver 1,274In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Half-Bridge SMD/SMT QFN-31 4 Output 17 A 4.75 V 9.5 V Non-Inverting - 40 C + 125 C MASTERGAN Reel, Cut Tape
STMicroelectronics Gate Drivers 600 V half-bridge enhancement mode GaN HEMT with high voltage driver Non-Stocked Lead-Time 52 Weeks
Min.: 1,560
Mult.: 1,560

Half-Bridge Drivers Half-Bridge SMD/SMT QFN-31 4 Output 12 A 4.75 V 9.5 V Non-Inverting - 40 C + 125 C MASTERGAN Tray