LE910x LTE Cat 1 bis Modules

Telit Cinterion LE910x LTE Cat 1 bis Modules are industrial-grade modules designed for IoT applications requiring reliable data transmission. These modules feature a single LTE antenna, IPv4/IPv6 stack, and 10 I/O ports. The LE910x LTE Cat 1 bis modules include a built-in UDP, TCP, PPP, HTTP, HTTPS, NTP, and FTP stack and a 181-pin LGA interface. The LE910Q1 modules are based on 3GPP release 14, while the LE910R1 modules are based on 3GPP Release 13. The LE910R1 modules support VoLTE, SMS over IMS, and 2G fallback. The LE910Q1 modules support Wi-Fi scanning and embedded GNSS (GPS, GLONASS, Galileo, BeiDou, QZSS, and SBAS). The LE910x LTE Cat 1 bis modules operate within the -40°C to 85°C temperature range.

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions Protocol - Cellular, NBIoT, LTE Packaging
Telit Cinterion Mobile Modules LE910C1-LA MODULE 25.21.273
Non-Stocked
Min.: 180
Mult.: 180
LE910Cx 200 mW I2C, SPI, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm 2G, 3G Tray
Telit Cinterion Mobile Modules LE910C1-NA MODULE 25.21.213
Non-Stocked
Min.: 180
Mult.: 180
LE910Cx 200 mW I2C, SPI, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm 2G, 3G Tray
Telit Cinterion Mobile Modules LE910C1-NAD MODULE 25.21.513
Non-Stocked
Min.: 180
Mult.: 180
200 mW I2C, SPI, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm 2G, 3G Tray
Telit Cinterion Mobile Modules LE910C1-NF SKU AT&T/VzW/TMO 25.21.264
Non-Stocked
Min.: 180
Mult.: 1
200 mW I2C, SPI, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm 3G Tray
Telit Cinterion Mobile Modules LE910C1-NFD SKU AT&T/VzW/TMO 25.21.464
Non-Stocked
Min.: 180
Mult.: 1
200 mW I2C, SPI, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm 3G Tray
Telit Cinterion Mobile Modules LE910C1-EU MODULE 25.21.224
Lead-Time 10 Weeks
Min.: 1
Mult.: 1
LE910Cx 200 mW I2C, SPI, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm 2G, 3G Tray