2391423-5

TE Connectivity
571-2391423-5
2391423-5

Mfr.:

Description:
Standard Card Edge Connectors 5P RAST 2.5 STANDARD TIMER

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,762

Stock:
1,762 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹35.94 ₹35.94
₹30.19 ₹301.90
₹26.95 ₹673.75
₹25.69 ₹2,569.00
₹22.01 ₹5,502.50
₹20.84 ₹18,756.00
₹20.30 ₹36,540.00
₹19.50 ₹1,05,300.00
₹18.51 ₹1,99,908.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Standard Card Edge Connectors
RoHS:  
Receptacles
5 Position
2.5 mm
PCB Mount
Straight
Brand: TE Connectivity
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 2 A
Housing Material: Polyamide (PA)
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Number of Rows: 1 Row
Packaging: Bulk
Product Type: Standard Card Edge Connectors
Factory Pack Quantity: 900
Subcategory: Card Edge Connectors
Termination Style: Crimp
Voltage Rating: 50 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538906000
TARIC:
8536699099
ECCN:
EAR99

RAST 2.5 Standard Timer Crimp Connectors

TE Connectivity's (TE) RAST 2.5 Standard Timer Crimp Connectors are designed for easy and reliable connections for home appliances and washing machine applications. The Connectors feature a low-profile design and the crimp version is ideal for use with double insulation wire and PVC tube-encased wire. The RAST 2.5 Connectors offer lance-less contacts that are less prone to damage and deformation, which improves assembly reliability. The TE RAST 2.5 Standard Timer Crimp Connectors are secured by an integrated terminal position assurance (TPA) device to prevent terminal blackout. The Connectors also provide an innovative latch and hook design to secure and align the contact within the housing. The Connectors are constructed with a UL 94V-0 flammability-rated housing material and operate within a -40°C to +105°C temperature range.