WR-CRD Card Connectors

Würth Elektronik WR-CRD Card Connectors offer reliable I/O and interface solutions for SD, SIM, and CompactFlash card applications. The secure digital (SD) card connectors are available for SD, microSD, SD 4.0, and SD-short types with 8, 9, 11, and 19 pins. The SIM card connectors are available for mini (2FF), micro (3FF), and nano (4FF) types with 6 and 8 pins. CompactFlash card connectors are available in standard and reverse header and shrouded header configurations with 50 pins. Würth Elektronik WR-CRD Card Connectors are designed to withstand up to 10,000 mating cycles.

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Card Type Number of Contacts Number of Rows Pitch Termination Style Current Rating Mounting Style Contact Plating Packaging
Wurth Elektronik Memory Card Connectors WR-CRD Compact Flash 50Pin Headr Shroude 360In Stock
Min.: 1
Mult.: 1
Reel: 200

Headers CompactFlash 50 Contact 2 Row 1.1 mm SMD/SMT 500 mA PCB Mount Gold Reel, Cut Tape, MouseReel
Wurth Elektronik Memory Card Connectors WR-CRD Compact Flash 50Pin Card Header 120In Stock
Min.: 1
Mult.: 1
Reel: 70

Headers CompactFlash 50 Contact 2 Row 1.1 mm SMD/SMT 500 mA PCB Mount Gold Reel, Cut Tape
Wurth Elektronik Memory Card Connectors WR-CRD Compact Flash 50Pin Card Headr Rv N/A
Min.: 1
Mult.: 1
Reel: 70

Headers SMD/SMT PCB Mount Reel, Cut Tape, MouseReel