SMBJ Littelfuse ESD Protection Diodes / TVS Diodes

Results: 282
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 600W 160V Hi Rel 5% Bi-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Bidirectional 160 V SMD/SMT 259 V 197 V SMB (DO-214AA) 2.3 A 600 W - 55 C + 150 C SMBJ-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 17V Hi Rel 5% Bi-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Bidirectional 17 V SMD/SMT 27.6 V 20.9 V SMB (DO-214AA) 21.8 A 600 W - 55 C + 150 C SMBJ-HR Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 24V Hi Rel 5% Uni-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Unidirectional 24 V SMD/SMT 38.9 V 29.5 V SMB (DO-214AA) 15.5 A 600 W - 55 C + 150 C SMBJ-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 24V Hi Rel 5% Bi-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Bidirectional 24 V SMD/SMT 38.9 V 29.5 V SMB (DO-214AA) 15.5 A 600 W - 55 C + 150 C SMBJ-HR Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 40V Hi Rel 5% Bi-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Bidirectional 40 V SMD/SMT 64.5 V 49.1 V SMB (DO-214AA) 9.3 A 600 W - 55 C + 150 C SMBJ-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 60V Hi Rel 5% Bi-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Bidirectional 60 V SMD/SMT 96.8 V 73.7 V SMB (DO-214AA) 6.2 A 600 W - 55 C + 150 C SMBJ-HR Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 17V Hi Rel 5% Uni-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Unidirectional 17 V SMD/SMT 27.6 V 20.9 V SMB (DO-214AA) 21.8 A 600 W - 55 C + 150 C SMBJ-HR Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 26V Hi Rel 5% Uni-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Unidirectional 26 V SMD/SMT 42.1 V 31.9 V SMB (DO-214AA) 14.3 A 600 W - 55 C + 150 C SMBJ-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 18V Hi Rel 5% Bi-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Bidirectional 18 V SMD/SMT 29.2 V 22.1 V SMB (DO-214AA) 20.6 A 600 W - 55 C + 150 C SMBJ-HR Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 18V Hi Rel 5% Bi-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Bidirectional 18 V SMD/SMT 29.2 V 22.1 V SMB (DO-214AA) 20.6 A 600 W - 55 C + 150 C SMBJ-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 30V Hi Rel 5% Uni-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Unidirectional 30 V SMD/SMT 48.4 V 36.8 V SMB (DO-214AA) 12.4 A 600 W - 55 C + 150 C SMBJ-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 10V Hi Rel 5% Uni-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Unidirectional 10 V SMD/SMT 17 V 12.3 V SMB (DO-214AA) 35.3 A 600 W - 55 C + 150 C SMBJ-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 58V Hi Rel 5% Uni-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Unidirectional 58 V SMD/SMT 93.6 V 71.2 V SMB (DO-214AA) 6.5 A 600 W - 55 C + 150 C SMBJ-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 70V Hi Rel 5% Bi-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Bidirectional 70 V SMD/SMT 113 V 86 V SMB (DO-214AA) 5.3 A 600 W - 55 C + 150 C SMBJ-HR Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 12V Hi Rel 5% Uni-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Unidirectional 12 V SMD/SMT 19.9 V 14.7 V SMB (DO-214AA) 30.2 A 600 W - 55 C + 150 C SMBJ-HR Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 8.5V Hi Rel 5% Uni-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Unidirectional 8.5 V SMD/SMT 14.4 V 10.4 V SMB (DO-214AA) 41.7 A 600 W - 55 C + 150 C SMBJ-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 54V Hi Rel 5% Bi-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Bidirectional 54 V SMD/SMT 87.1 V 66.3 V SMB (DO-214AA) 6.9 A 600 W - 55 C + 150 C SMBJ-HR Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 6.5V Hi Rel 5% Uni-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Unidirectional 6.5 V SMD/SMT 11.2 V 7.98 V SMB (DO-214AA) 53.6 A 600 W - 55 C + 150 C SMBJ-HR Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 7.5V Hi Rel 5% Uni-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Unidirectional 7.5 V SMD/SMT 12.9 V 9.21 V SMB (DO-214AA) 46.6 A 600 W - 55 C + 150 C SMBJ-HR Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 28V Hi Rel 5% Uni-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Unidirectional 28 V SMD/SMT 45.4 V 34.4 V SMB (DO-214AA) 13.3 A 600 W - 55 C + 150 C SMBJ-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 5V Hi Rel 5% Bi-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Bidirectional 5 V SMD/SMT 9.2 V 7 V SMB (DO-214AA) 65.3 A 600 W - 55 C + 150 C SMBJ-HR Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 11V Hi Rel 5% Uni-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Unidirectional 11 V SMD/SMT 18.2 V 13.5 V SMB (DO-214AA) 33 A 600 W - 55 C + 150 C SMBJ-HR Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 9V Hi Rel 5% Bi-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Bidirectional 9 V SMD/SMT 15.4 V 11.1 V SMB (DO-214AA) 39 A 600 W - 55 C + 150 C SMBJ-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 6V Hi Rel 5% Uni-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Unidirectional 6 V SMD/SMT 10.3 V 7.37 V SMB (DO-214AA) 58.3 A 600 W - 55 C + 150 C SMBJ-HR Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 54V Hi Rel 5% Uni-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Unidirectional 54 V SMD/SMT 87.1 V 66.3 V SMB (DO-214AA) 6.9 A 600 W - 55 C + 150 C SMBJ-HR Reel