Gen2 Littelfuse SiC Schottky Diodes

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Configuration If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Littelfuse LSIC2SD120D20A
Littelfuse SiC Schottky Diodes SiC Schottky Diode 1200V 20A TO263-2L Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1
Reel: 800

LSIC2SD Reel, Cut Tape
Littelfuse SiC Schottky Diodes 650V 10A TO-220-2L SiC Schottky Diode Non-Stocked Lead-Time 29 Weeks
Min.: 1,000
Mult.: 1,000

Through Hole TO-220-2 Single 27 A 650 V 1.5 V 48 A 1 uA - 55 C + 175 C LSIC2SD AEC-Q101 Tube