SMBJ Littelfuse ESD Protection Diodes / TVS Diodes

Results: 282
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 600W 8V Hi Rel 5% Bi-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Bidirectional 8 V SMD/SMT 13.6 V 9.83 V SMB (DO-214AA) 44.2 A 600 W - 55 C + 150 C SMBJ-HR Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 36V Hi Rel 5% Bi-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Bidirectional 36 V SMD/SMT 58.1 V 44.2 V SMB (DO-214AA) 10.4 A 600 W - 55 C + 150 C SMBJ-HR Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 24V Hi Rel 5% Uni-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Unidirectional 24 V SMD/SMT 38.9 V 29.5 V SMB (DO-214AA) 15.5 A 600 W - 55 C + 150 C SMBJ-HR Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 11V Hi Rel 5% Bi-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Bidirectional 11 V SMD/SMT 18.2 V 13.5 V SMB (DO-214AA) 33 A 600 W - 55 C + 150 C SMBJ-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 75V Hi Rel 5% Uni-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Unidirectional 75 V SMD/SMT 121 V 92.1 V SMB (DO-214AA) 5 A 600 W - 55 C + 150 C SMBJ-HR Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 45V Hi Rel 5% Uni-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Unidirectional 45 V SMD/SMT 72.7 V 55.3 V SMB (DO-214AA) 8.3 A 600 W - 55 C + 150 C SMBJ-HR Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 13V Hi Rel 5% Uni-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Unidirectional 13 V SMD/SMT 21.5 V 15.9 V SMB (DO-214AA) 28 A 600 W - 55 C + 150 C SMBJ-HR Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 51V Hi Rel 5% Uni-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Unidirectional 51 V SMD/SMT 82.4 V 62.7 V SMB (DO-214AA) 7.3 A 600 W - 55 C + 150 C SMBJ-HR Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 33V Hi Rel 5% Uni-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Unidirectional 33 V SMD/SMT 53.3 V 40.6 V SMB (DO-214AA) 11.3 A 600 W - 55 C + 150 C SMBJ-HR Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 70V Hi Rel 5% Bi-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Bidirectional 70 V SMD/SMT 113 V 86 V SMB (DO-214AA) 5.3 A 600 W - 55 C + 150 C SMBJ-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 9V Hi Rel 5% Bi-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Bidirectional 9 V SMD/SMT 15.4 V 11.1 V SMB (DO-214AA) 39 A 600 W - 55 C + 150 C SMBJ-HR Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 58V Hi Rel 5% Bi-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Bidirectional 58 V SMD/SMT 93.6 V 71.2 V SMB (DO-214AA) 6.5 A 600 W - 55 C + 150 C SMBJ-HR Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 8.5V Hi Rel 5% Uni-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Unidirectional 8.5 V SMD/SMT 14.4 V 10.4 V SMB (DO-214AA) 41.7 A 600 W - 55 C + 150 C SMBJ-HR Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 6.5V Hi Rel 5% Uni-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Unidirectional 6.5 V SMD/SMT 11.2 V 7.98 V SMB (DO-214AA) 53.6 A 600 W - 55 C + 150 C SMBJ-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 43V Hi Rel 5% Uni-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Unidirectional 43 V SMD/SMT 69.4 V 52.8 V SMB (DO-214AA) 8.7 A 600 W - 55 C + 150 C SMBJ-HR Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 60V Hi Rel 5% Bi-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Bidirectional 60 V SMD/SMT 96.8 V 73.7 V SMB (DO-214AA) 6.2 A 600 W - 55 C + 150 C SMBJ-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 78V Hi Rel 5% Uni-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Unidirectional 78 V SMD/SMT 126 V 95.8 V SMB (DO-214AA) 4.8 A 600 W - 55 C + 150 C SMBJ-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 14V Hi Rel 5% Uni-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Unidirectional 14 V SMD/SMT 23.2 V 17.2 V SMB (DO-214AA) 25.9 A 600 W - 55 C + 150 C SMBJ-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 45V Hi Rel 5% Bi-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Bidirectional 45 V SMD/SMT 72.7 V 55.3 V SMB (DO-214AA) 8.3 A 600 W - 55 C + 150 C SMBJ-HR Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 75V Hi Rel 5% Bi-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Bidirectional 75 V SMD/SMT 121 V 92.1 V SMB (DO-214AA) 5 A 600 W - 55 C + 150 C SMBJ-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 5V Hi Rel 5% Uni-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Unidirectional 5 V SMD/SMT 9.2 V 7 V SMB (DO-214AA) 65.3 A 600 W - 55 C + 150 C SMBJ-HR Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 48V Hi Rel 5% Bi-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Bidirectional 48 V SMD/SMT 77.4 V 58.9 V SMB (DO-214AA) 7.8 A 600 W - 55 C + 150 C SMBJ-HR Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 22V Hi Rel 5% Bi-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Bidirectional 22 V SMD/SMT 35.5 V 26.9 V SMB (DO-214AA) 16.9 A 600 W - 55 C + 150 C SMBJ-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 26V Hi Rel 5% Bi-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Bidirectional 26 V SMD/SMT 42.1 V 31.9 V SMB (DO-214AA) 14.3 A 600 W - 55 C + 150 C SMBJ-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 85V Hi Rel 5% Uni-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Unidirectional 85 V SMD/SMT 137 V 104 V SMB (DO-214AA) 4.4 A 600 W - 55 C + 150 C SMBJ-HR Reel