SG901-1066

Sagrad
622-SG901-1066
SG901-1066

Mfr.:

Description:
Antennas 802.11 WiFi Integrated Ant

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 98

Stock:
98 Can Dispatch Immediately
Quantities greater than 98 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹590.25 ₹590.25
₹422.25 ₹4,222.50
₹421.35 ₹21,067.50
₹383.62 ₹38,362.00
₹365.65 ₹73,130.00
₹362.06 ₹1,81,030.00
₹358.46 ₹3,58,460.00
₹357.56 ₹8,93,900.00

Product Attribute Attribute Value Select Attribute
Sagrad
Product Category: Antennas
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Embedded
2.4 GHz
2.49 GHz
Bluetooth, BLE
802.11, WiFi, WLAN
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM
PCB Trace
I-Bar Flex
3.8 dBi
50 Ohms
2:1
1 Band
Adhesive Mount
Connector
2.45 GHz
Wireless Applications, Gateways, Routers
48.3 mm
7.3 mm
10 cm Coax
Brand: Sagrad
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 100
Subcategory: Antennas
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517620090
USHTS:
8517710000
TARIC:
8517620000
ECCN:
EAR99

SG901-1066 Integrated Wi-Fi Antenna

Sagrad SG901-1066 Integrated Wi-Fi Antenna is a small, highly integrated, high-efficiency, low gain embedded antenna solution for WLAN products. The SG901-1066 is ideal for next-generation wireless product design and provides the flexibility of an embedded antenna with top performance. Sagrad SG901-1066 Integrated Wi-Fi Antenna was designed to accommodate most WLAN applications, such as routers and gateways. The antenna can also be easily integrated onto a board or into an ID package design.