All Results (1,071)

Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS
Staco SV10000RT240
Staco UPS - Uninterruptible Power Supplies Staco SV10000RT240 double conversion, Voltage and Frequency Independent (VFI) tower UPS rated at 10kVA/10kW. Providing 9 minutes of battery autonomy at standard load. Input voltage range: 176-290VAC; input frequency range: 46-64Hz auto-sensing. Suita
Staco SV10000RT240P
Staco UPS - Uninterruptible Power Supplies Staco SV10000RT240P double conversion, Voltage and Frequency Independent (VFI) tower UPS rated at 10kVA/10kW. Providing 9 minutes of battery autonomy at standard load. Input voltage range: 176-290VAC; input frequency range: 46-64Hz auto-sensing. Suit
Staco SV10000RTEBC
Staco UPS - Uninterruptible Power Supplies - Accessories Staco SV10000RTEBC external battery cabinet, containing (20) sealed VRLA 12V,/34W/9Ah batteries. Intelligent Battery Management protects against deep discharge and overcharging, enhancing battery life. Up to 11 battery cabinets may be connected to th
Staco SV10000T120
Staco UPS - Uninterruptible Power Supplies Staco SV10000T120 double conversion, Voltage and Frequency Independent (VFI) tower UPS rated at 10kVA/10kW. Providing 8 minutes of battery autonomy at standard load. Input voltage range: 200, 208, 220, 230, or 240VAC; input frequency range: 46-64Hz a
Staco SV10000T120P
Staco UPS - Uninterruptible Power Supplies Staco SV10000T120P double conversion, Voltage and Frequency Independent (VFI) tower UPS rated at 10kVA/10kW, suitable for parallel operation for increased capacity and/or redundancy (up to 4 UPS may be paralleled). Providing 8 minutes of battery auto
Staco SV10000T240
Staco UPS - Uninterruptible Power Supplies Staco SV10000T240 double conversion, Voltage and Frequency Independent (VFI) tower UPS rated at 10kVA/10kW. Providing 9 minutes of battery autonomy at standard load. Input voltage range: 176-290VAC; input frequency range: 46-64Hz auto-sensing. Suitab
Staco SV10000T240P
Staco UPS - Uninterruptible Power Supplies Staco SV10000T240P double conversion, Voltage and Frequency Independent (VFI) tower UPS rated at 10kVA/10kW, suitable for parallel operation for increased capacity and/or redundancy (up to 4 UPS may be paralleled). Providing 9 minutes of battery auto
Staco SV1000EBC
Staco Battery Packs External Battery Pack, consisting of (2) strings of (2), for a total of (4) HRL1234W Sealed Lead Acid Maintenance Free 'Hot Swappable' Batteries. Per Battery Pack: Dimensions (Tower Mount each): 17.24" H x 3.39" W x 17.04" D; [438.0 mm H x 86.2 mm W
Staco SV1000RT230
Staco UPS - Uninterruptible Power Supplies Staco SV1000RT230 double conversion, Voltage and Frequency Independent (VFI) tower/rackmount UPS rated at 1000VA/1000W when operating at 230V. Providing 8 minutes of battery autonomy at standard load. Available W power is higher at higher applied vol
Staco SV1000RTXL120
Staco UPS - Uninterruptible Power Supplies Staco SV1000RTXL120 double conversion, Voltage and Frequency Independent (VFI) tower/rackmount UPS rated at 0VA/1000W. Input voltage range: 62-145 Vac; input frequency range: 40-70Hz auto-sensing. Selectable output voltage: 100/110/115/120/130. Pure
Staco SV1000RTXL230
Staco UPS - Uninterruptible Power Supplies Staco SV1000RTXL230 double conversion, Voltage and Frequency Independent (VFI) tower/rackmount UPS rated at 0VA/1000W. Input voltage range: 125-290 Vac; input frequency range: 40-70Hz auto-sensing. Selectable output voltage: 200/208/220/230/240. Pure
Staco SV1500EBC
Staco Battery Packs External Battery Pack, consisting of (2) strings of (3), for a total of (6) HRL1234W Sealed Lead Acid Maintenance Free 'Hot Swappable' Batteries. Per Battery Pack: Dimensions (Tower Mount each): 17.24" H x 3.39" W x 17.04" D; [438.0 mm H x 86.2 mm W
Staco SV1500RT120
Staco UPS - Uninterruptible Power Supplies Staco SV1500RT120 double conversion, Voltage and Frequency Independent (VFI) tower/rackmount UPS rated at 1500VA/1300W when operating at 120V. Providing 10 minutes of battery autonomy at standard load. Available W power is higher at higher applied vo
Staco SV1500RT230
Staco UPS - Uninterruptible Power Supplies Staco SV1500RT230 double conversion, Voltage and Frequency Independent (VFI) tower/rackmount UPS rated at 1500VA/1500W when operating at 230V. Providing 8 minutes of battery autonomy at standard load. Available W power is higher at higher applied vol
Staco SV1500RTXL120
Staco UPS - Uninterruptible Power Supplies Staco SV1500RTXL120 double conversion, Voltage and Frequency Independent (VFI) tower/rackmount UPS rated at 0VA/1300W. Input voltage range: 62-145 Vac; input frequency range: 40-70Hz auto-sensing. Selectable output voltage: 100/110/115/120/130. Pure
Staco SV1500RTXL230
Staco UPS - Uninterruptible Power Supplies Staco SV1500RTXL230 double conversion, Voltage and Frequency Independent (VFI) tower/rackmount UPS rated at 0VA/1500W. Input voltage range: 125-290 Vac; input frequency range: 40-70Hz auto-sensing. Selectable output voltage: 200/208/220/230/240. Pure
Staco SV2000EBC
Staco Battery Packs External Battery Pack, consisting of (2) strings of (4), for a total of (8) HRL1234W Sealed Lead Acid Maintenance Free 'Hot Swappable' Batteries. Per Battery Pack: Dimensions (Tower Mount each): 17.24" H x 3.39" W x 20.97" D; [438.0 mm H x 86.2 mm W
Staco SV2000RT230
Staco UPS - Uninterruptible Power Supplies Staco SV2000RT230 double conversion, Voltage and Frequency Independent (VFI) tower/rackmount UPS rated at 2000VA/2000W when operating at 230V. Providing 8 minutes of battery autonomy at standard load. Available W power is higher at higher applied vol
Staco SV2000RTXL120
Staco UPS - Uninterruptible Power Supplies Staco SV2000RTXL120 double conversion, Voltage and Frequency Independent (VFI) tower/rackmount UPS rated at 0VA/1850W. Input voltage range: 62-145 Vac; input frequency range: 40-70Hz auto-sensing. Selectable output voltage: 100/110/115/120/130. Pure
Staco SV2000RTXL230
Staco UPS - Uninterruptible Power Supplies Staco SV2000RTXL230 double conversion, Voltage and Frequency Independent (VFI) tower/rackmount UPS rated at 0VA/2000W. Input voltage range: 125-290 Vac; input frequency range: 40-70Hz auto-sensing. Selectable output voltage: 200/208/220/230/240. Pure
Staco SV2STRINGTEBC
Staco UPS - Uninterruptible Power Supplies - Batteries Staco SV2STRINGTEBC external battery cabinet, containing (2) strings of (20) sealed VRLA 12V,/34W/9Ah batteries. Intelligent Battery Management protects against deep discharge and overcharging, enhancing battery life. Up to 7 battery cabinets may be
Staco SV3000EBC
Staco Battery Packs External Battery Pack, consisting of (2) strings of (6), for a total of (12) HRL1234W Sealed Lead Acid Maintenance Free 'Hot Swappable' Batteries. Per Battery Pack: Dimensions (Tower Mount each): 17.24" H x 3.39" W x 25.70" D; [438.0 mm H x 86.2 mm W
Staco SV3000RT120
Staco UPS - Uninterruptible Power Supplies Staco SV3000RT120 double conversion, Voltage and Frequency Independent (VFI) tower/rackmount UPS rated at 3000VA/2740W when operating at 120V. Providing 9 minutes of battery autonomy at standard load. Available W power is higher at higher applied vol
Staco SV3000RT230
Staco UPS - Uninterruptible Power Supplies Staco SV3000RT230 double conversion, Voltage and Frequency Independent (VFI) tower/rackmount UPS rated at 3000VA/3000W when operating at 230V. Providing 8 minutes of battery autonomy at standard load. Available W power is higher at higher applied vol
Staco SV3000RTXL120
Staco UPS - Uninterruptible Power Supplies Staco SV3000RTXL120 double conversion, Voltage and Frequency Independent (VFI) tower/rackmount UPS rated at 0VA/2740W. Input voltage range: 62-145 Vac; input frequency range: 40-70Hz auto-sensing. Selectable output voltage: 100/110/115/120/130. Pure