All Results (1,071)

Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS
Staco SV3000RTXL120HW
Staco UPS - Uninterruptible Power Supplies Staco SV3000RTXL120HW double conversion, Voltage and Frequency Independent (VFI) tower/rackmount UPS rated at 3000VA/3000W. Input voltage range: 62-145 Vac; input frequency range: 40-70Hz auto-sensing. Selectable output voltage: 100/110/115/120/130.
Staco SV3000RTXL230
Staco UPS - Uninterruptible Power Supplies Staco SV3000RTXL230 double conversion, Voltage and Frequency Independent (VFI) tower/rackmount UPS rated at 0VA/3000W. Input voltage range: 125-290 Vac; input frequency range: 40-70Hz auto-sensing. Selectable output voltage: 200/208/220/230/240. Pure
Staco SV3STRINGTEBC
Staco UPS - Uninterruptible Power Supplies - Batteries Staco SV3STRINGTEBC external battery cabinet, containing (3) strings of (20) sealed VRLA 12V,/34W/9Ah batteries. Intelligent Battery Management protects against deep discharge and overcharging, enhancing battery life. Up to 7 battery cabinets may be
Staco SV6000RT120
Staco UPS - Uninterruptible Power Supplies Staco SV6000RT120 double conversion, Voltage and Frequency Independent (VFI) tower UPS rated at 6kVA/6kW. Providing 17 minutes of battery autonomy at standard load. Input voltage range: 176-290VAC; input frequency range: 46-64Hz auto-sensing. Suitabl
Staco SV6000RT120P
Staco UPS - Uninterruptible Power Supplies Staco SV6000RT120P double conversion, Voltage and Frequency Independent (VFI) tower UPS rated at 6kVA/6kW, suitable for parallel operation for increased capacity and/or redundancy (up to 4 UPS may be paralleled). Providing 17 minutes of battery auton
Staco SV6000RT240
Staco UPS - Uninterruptible Power Supplies Staco SV6000RT240 double conversion, Voltage and Frequency Independent (VFI) tower UPS rated at 6kVA/6kW. Providing 17 minutes of battery autonomy at standard load. Input voltage range: 176-290VAC; input frequency range: 46-64Hz auto-sensing. Suitabl
Staco SV6000RT240P
Staco UPS - Uninterruptible Power Supplies Staco SV6000RT240P double conversion, Voltage and Frequency Independent (VFI) tower UPS rated at 6kVA/6kW. Providing 17 minutes of battery autonomy at standard load. Input voltage range: 176-290VAC; input frequency range: 46-64Hz auto-sensing. Suitab
Staco SV6000RTEBC
Staco UPS - Uninterruptible Power Supplies - Batteries Staco SV6000RTEBC external battery cabinet, containing (20) sealed VRLA 12V,/34W/9Ah batteries. Intelligent Battery Management protects against deep discharge and overcharging, enhancing battery life. Up to 14 battery cabinets may be connected to the
Staco SV6000T120
Staco UPS - Uninterruptible Power Supplies Staco SV6000T120 double conversion, Voltage and Frequency Independent (VFI) tower UPS rated at 6kVA/6kW. Providing 17 minutes of battery autonomy at standard load. Input voltage range: 200, 208, 220, 230, or 240VAC; input frequency range: 46-64Hz aut
Staco SV6000T120P
Staco UPS - Uninterruptible Power Supplies Staco SV6000RT120P double conversion, Voltage and Frequency Independent (VFI) tower UPS rated at 6kVA/6kW, suitable for parallel operation for increased capacity and/or redundancy (up to 4 UPS may be paralleled). Providing 17 minutes of battery auton
Staco SV6000T240
Staco UPS - Uninterruptible Power Supplies Staco SV6000T240 double conversion, Voltage and Frequency Independent (VFI) tower UPS rated at 6kVA/6kW. Providing 17 minutes of battery autonomy at standard load. Input voltage range: 176-290VAC; input frequency range: 46-64Hz auto-sensing. Suitable
Staco SV6000T240P
Staco UPS - Uninterruptible Power Supplies Staco SV6000T240P double conversion, Voltage and Frequency Independent (VFI) tower UPS rated at 6kVA/6kW, suitable for parallel operation for increased capacity and/or redundancy (up to 4 UPS may be paralleled). Providing 17 minutes of battery autono
Staco SV-BAT-150-1.5K-1
Staco Battery Packs External Battery Pack, consisting of (1) strings of (3), for a total of (3) HRL12150W Sealed Lead Acid Maintenance Free 'Hot Swappable' Batteries. Dimensions (Rack mount each): 8.72" H x 19.00" W x 22.94" D; [221.5 mm H x 482.6 mm W x 582.5 mm D] Wei
Staco SV-BAT-150-1.5K-2
Staco Battery Packs External Battery Pack, consisting of (2) strings of (3), for a total of (6) HRL12150W Sealed Lead Acid Maintenance Free 'Hot Swappable' Batteries. Dimensions (Rack mount each): 8.72" H x 19.00" W x 22.94" D; [221.5 mm H x 482.6 mm W x 582.5 mm D] Wei
Staco SV-BAT-51-1.5K-1
Staco Battery Packs External Battery Pack, consisting of (1) strings of (3), for a total of (3) HR1251W Sealed Lead Acid Maintenance Free 'Hot Swappable' Batteries. Dimensions (Rack mount each): 8.72" H x 19.00" W x 22.94" D; [221.5 mm H x 482.6 mm W x 582.5 mm D] Weigh
Staco SV-BAT-51-1.5K-2
Staco Battery Packs External Battery Pack, consisting of (2) strings of (3), for a total of (6) HR1251W Sealed Lead Acid Maintenance Free 'Hot Swappable' Batteries. Dimensions (Rack mount each): 8.72" H x 19.00" W x 22.94" D; [221.5 mm H x 482.6 mm W x 582.5 mm D] Weigh
Staco SV-BAT-51-1.5K-3
Staco Battery Packs External Battery Pack, consisting of (3) strings of (3), for a total of (9) HR1251W Sealed Lead Acid Maintenance Free 'Hot Swappable' Batteries. Dimensions (Rack mount each): 8.72" H x 19.00" W x 22.94" D; [221.5 mm H x 482.6 mm W x 582.5 mm D] Weigh
Staco SV-BAT-51-1.5K-4
Staco Battery Packs External Battery Pack, consisting of (4) strings of (3), for a total of (12) HR1251W Sealed Lead Acid Maintenance Free 'Hot Swappable' Batteries. Dimensions (Rack mount each): 8.72" H x 19.00" W x 22.94" D; [221.5 mm H x 482.6 mm W x 582.5 mm D] Weig
Staco SV-BAT-90-1.5K-1
Staco Battery Packs External Battery Pack, consisting of (1) strings of (3), for a total of (3) HR1290W Sealed Lead Acid Maintenance Free 'Hot Swappable' Batteries. Dimensions (Rack mount each): 8.72" H x 19.00" W x 22.94" D; [221.5 mm H x 482.6 mm W x 582.5 mm D] Weigh
Staco SV-BAT-90-1.5K-2
Staco Battery Packs External Battery Pack, consisting of (2) strings of (3), for a total of (6) HR1290W Sealed Lead Acid Maintenance Free 'Hot Swappable' Batteries. Dimensions (Rack mount each): 8.72" H x 19.00" W x 22.94" D; [221.5 mm H x 482.6 mm W x 582.5 mm D] Weigh
Staco SV-ELE-10K-5200FC
Staco Power Conditioners Frequency Converter, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 200V, 50 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.97 pf @ 100% Linear
Staco SV-ELE-10K-5200-P
Staco UPS - Uninterruptible Power Supplies UPS module with parallel card and cable, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 200V, 50 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0
Staco SV-ELE-10K-5200PC
Staco Power Conditioners Power Conditioner module with parallel card and cable, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 200V, 50 Hz, Single Phase Stability +/- 2% Free Running; Single
Staco SV-ELE-10K-5200-PFC
Staco Power Conditioners Frequency Converter module with parallel card and cable, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 200V, 50 Hz, Single Phase Stability +/- 2% Free Running; Singl
Staco SV-ELE-10K-5200-PPC
Staco Power Conditioners Power Conditioner module with parallel card and cable, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 200V, 50 Hz, Single Phase Stability +/- 2% Free Running; Single