iDEAL Semiconductor MOSFETs

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging
iDEAL Semiconductor MOSFETs MOSFET N-CH 200V 148A D2PAK-7L 140In Stock
Cut Tape
₹790.12
₹556.04
₹449.99
₹400.31
Reel
₹378.34
₹321.01
Min.: 1
Mult.: 1
: 1,000
Si SMD/SMT D2PAK-7L N-Channel 1 Channel 200 V 148 A 5.5 mOhms 20 V 4.1 V 110 nC - 55 C + 175 C 300 W Enhancement SuperQ Reel, Cut Tape
iDEAL Semiconductor MOSFETs N-CH 150V 233A TOLL 14In Stock
100Expected 06-11-2026
₹727.06
₹520.69
₹428.02
₹353.50
₹343.94
Min.: 1
Mult.: 1
Si SMD/SMT TOLL N-Channel 1 Channel 150 V 233 A 2.5 mOhms 20 V 3.3 V 123 nC - 55 C + 175 C 314 W Enhancement SuperQ Bulk
iDEAL Semiconductor MOSFETs 94In Stock
200On Order
Cut Tape
₹348.72
₹227.39
Reel
₹158.60
₹132.80
₹123.25
₹115.60
Min.: 1
Mult.: 1
: 100
Si SMD/SMT PDFN-8 N-Channel 1 Channel 200 V 45 A 25 mOhms 20 V 3.6 V 27.5 nC - 55 C + 175 C 125 W Enhancement SuperQ Reel, Cut Tape
iDEAL Semiconductor MOSFETs SuperQ MOSFET 200 V, 5.5m max, normal threshold level in TOLL package 1,079In Stock
Cut Tape
₹903.81
₹617.19
₹509.23
₹453.82
Reel
₹423.24
Min.: 1
Mult.: 1
: 2,000
Si SMD/SMT TOLL-8 N-Channel 1 Channel 200 V 151 A 5.5 mOhms 20 V 3.5 V 112 nC - 55 C + 175 C 314 W Enhancement SuperQ Reel, Cut Tape
iDEAL Semiconductor MOSFETs N-CH 200V 172A TO-220 1,087In Stock
₹721.33
₹406.05
₹371.65
₹313.37
Min.: 1
Mult.: 1
Si Through Hole TO-220-3 N-Channel 1 Channel 200 V 172 A 6.3 mOhms 20 V 3.5 V 105 nC - 55 C + 175 C 428 W Enhancement Tube
iDEAL Semiconductor MOSFETs MOSFET N-CH 200V 40A TO-220 AEC-Q101 200In Stock
₹478.66
₹247.45
₹224.52
₹216.88
Min.: 1
Mult.: 1
N-Channel 200 V SuperQ Tube
iDEAL Semiconductor MOSFETs SuperQ MOSFET 200 V, 5.5m max, normal threshold level in TOLL package 187In Stock
₹975.46
₹689.80
₹573.24
₹511.14
₹477.70
Min.: 1
Mult.: 1
Si SMD/SMT TOLL-8 N-Channel 1 Channel 200 V 151 A 5.5 mOhms 20 V 3.5 V 112 nC - 55 C + 175 C 314 W Enhancement SuperQ Bulk
iDEAL Semiconductor MOSFETs SuperQ power MOSFET 200 V, 25m? max, normal threshold level in TO-220 package 1,779In Stock
₹425.15
₹212.10
₹196.81
₹161.46
₹157.64
Min.: 1
Mult.: 1
Si Through Hole TO-220-3 N-Channel 1 Channel 200 V 40 A 25 mOhms 20 V 3.6 V 26.5 nC - 55 C + 175 C 100 W Enhancement SuperQ Tube
iDEAL Semiconductor MOSFETs 150 Volt N-Channel Power MOSFET 6.4 mOhm PDFN 5x6mm 2,910In Stock
Cut Tape
₹607.63
₹355.41
₹292.35
₹268.47
Reel
₹207.32
Min.: 1
Mult.: 1
: 5,000
Si SMD/SMT PDFN-8 N-Channel 1 Channel 150 V 133 A 6.4 mOhms 20 V 3.3 V 48 nC - 55 C + 175 C 250 W Enhancement iDEAL Semiconductor Reel, Cut Tape, MouseReel
iDEAL Semiconductor MOSFETs 150 Volt N-Channel Power MOSFET 6.4mOhm PDFN 5x6mm 331In Stock
₹646.81
₹424.20
₹311.46
₹277.07
₹244.58
Min.: 1
Mult.: 1
Si SMD/SMT PDFN-8 N-Channel 1 Channel 150 V 133 A 6.4 mOhms 20 V 3.3 V 48 nC - 55 C + 175 C 250 W Enhancement iDEAL Semiconductor Cut Tape
iDEAL Semiconductor MOSFETs N-CH 200V 128A TO-220
1,000Expected 17-11-2026
₹563.69
₹368.78
₹271.33
₹241.72
Min.: 1
Mult.: 1
Si Through Hole TO-220-3 N-Channel 1 Channel 200 V 128 A 8.3 mOhms 20 V 4.1 V 73 nC - 55 C + 175 C 333 W Enhancement Tube
iDEAL Semiconductor MOSFETs MOSFET N-CH 200V 175A TOLT Non-Stocked Lead-Time 12 Weeks
Cut Tape
₹919.09
₹627.70
₹517.83
₹461.46
Min.: 1
Mult.: 1
Si SMD/SMT TOLT-16 N-Channel 1 Channel 200 V 175 A 5.5 mOhms 20 V 4.1 V 108 nC - 55 C +175 C 423 W Enhancement SuperQ Reel
iDEAL Semiconductor MOSFETs N-CH 150V 233A TOLL Non-Stocked Lead-Time 12 Weeks
Reel
₹338.21
Min.: 5,000
Mult.: 5,000
: 5,000
Si SMD/SMT TOLL N-Channel 1 Channel 150 V 233 A 2.5 mOhms 20 V 3.3 V 123 nC - 55 C + 175 C 314 W Enhancement SuperQ Reel
iDEAL Semiconductor MOSFETs Non-Stocked Lead-Time 12 Weeks
Reel
₹108.92
Min.: 5,000
Mult.: 5,000
: 5,000
Si SMD/SMT PDFN-8 N-Channel 1 Channel 200 V 45 A 25 mOhms 20 V 3.6 V 27.5 nC - 55 C + 175 C 125 W Enhancement SuperQ Reel
iDEAL Semiconductor MOSFETs MOSFET N-CH 200V 148A D2PAK-7L Non-Stocked Lead-Time 12 Weeks
₹954.44
₹651.58
₹536.93
₹478.66
Min.: 1
Mult.: 1
Si SMD/SMT D2PAK-7L N-Channel 1 Channel 200 V 148 A 5.5 mOhms 20 V 4.1 V 110 nC - 55 C + 175 C 300 W Enhancement SuperQ Bulk
iDEAL Semiconductor MOSFETs MOSFET N-CH 200V 132A TOLT Non-Stocked Lead-Time 12 Weeks
Cut Tape
₹272.29
₹264.65
Min.: 1,300
Mult.: 1
Si SMD/SMT TOLT-16 N-Channel 1 Channel 200 V 132 A 8 mOhms 20 V 4 V 75 nC - 55 C + 175 C 333 W Enhancement SuperQ Reel