IR Receiver Modules

Vishay Semiconductors IR Receiver Modules allow designers to choose the receiver with the right combination of coding speed and noise suppression for various applications. No single automatic gain control (AGC) algorithm can completely suppress all noise and pass data signals.

Results: 774
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Carrier Frequency Transmission Distance Beam Angle Viewing Angle High Level Pulse Width Low Level Pulse Width Minimum High Level Output Voltage Output Current Operating Supply Voltage Operating Supply Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Vishay Semiconductors Infrared Receivers Panhead 38kHz AGC3
3,859In Stock
Min.: 1
Mult.: 1
Reel: 1,190

SMD/SMT 38 kHz 40 m 100 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Panhead-4 Reel, Cut Tape
Vishay Semiconductors Infrared Receivers IR sensor IC 36kHz
1,997In Stock
Min.: 1
Mult.: 1
Reel: 2,200

SMD/SMT 36 kHz 30 m 150 deg 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers IR sensor IC 38kHz
2,512In Stock
Min.: 1
Mult.: 1
Reel: 2,200

SMD/SMT 38 kHz 40 m 100 deg 100 deg 0.8 ms 0.8 ms 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Heimdall-4 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers IR Receiver Module
1,876In Stock
Min.: 1
Mult.: 1
Reel: 2,300

SMD/SMT 38 kHz 30 m 150 deg 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C SMD-4 Reel, Cut Tape
Vishay Semiconductors Infrared Receivers IR sensor IC 38kHz
2,617In Stock
Min.: 1
Mult.: 1

SMD/SMT 38 kHz 25 m 45 deg 45 deg 0.8 ms 0.8 ms 100 mV 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Side Looker Bulk
Vishay Semiconductors Infrared Receivers 4.5-5.5V 36kHz
4,270In Stock
Min.: 1
Mult.: 1

Through Hole 36 kHz 45 m 45 deg 45 deg 100 mV 5 mA 2.7 V to 5.5 V 850 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers IR Receiver Module
5,759In Stock
Min.: 1
Mult.: 1
Reel: 2,300

SMD/SMT 38 kHz 30 m 150 deg 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C SMD-4 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers IR SENSOR IC 56KHZ
2,355In Stock
Min.: 1
Mult.: 1
Reel: 2,300

SMD/SMT 56 kHz 30 m 150 deg 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers Mold AGC4 38kHz 2.5-5.5V
5,658In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 30 m 90 deg 5 mA 2.5 V to 5.5 V 800 uA - 25 C + 85 C Mold-3 Tube
Vishay Semiconductors Infrared Receivers 38 kHz AGC4 TVCast
4,341In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 45 m 45 deg 5.5 V 450 uA - 25 C + 85 C Side Looker Bulk
Vishay Semiconductors Infrared Receivers 2.7-5.5V 38kHz
6,004In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 45 m 45 deg 45 deg 0.6 ms 0.6 ms 100 mV 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers IR SENSOR IC 38KHZ
2,060In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 45 m 45 deg 45 deg 0.6 ms 0.6 ms 100 mV 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers IR Receiver - Heimdall Package - AGC4 - 38 kHz
2,944In Stock
Min.: 1
Mult.: 1
Reel: 2,300

SMD/SMT 38 kHz 25 m 50 deg 5 mA 2 V to 3.6 V 370 uA 10 mW - 25 C + 85 C Heimdall-4 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers 2.7 TO 5.5VkHz WITH STANDOFF
3,263In Stock
Min.: 1
Mult.: 1

Tube
Vishay Semiconductors Infrared Receivers 2.7-5.5V 33kHz 45Deg
28,388In Stock
Min.: 1
Mult.: 1

Through Hole 33 kHz 45 m 45 deg 45 deg 100 mV 5 mA 2.7 V to 5.5 V 850 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers 4.5-5.5V 56kHz Top View Taping
17,906In Stock
Min.: 1
Mult.: 1
Reel: 1,190

SMD/SMT 56 kHz 40 m 50 deg 50 deg 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C SMD Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers Belobog 36kHz AGC4
1,678In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT 36 kHz 40 m 150 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Belobog-8 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers IR sensor IC 38kHz
7,537In Stock
Min.: 1
Mult.: 1
Reel: 2,200

SMD/SMT 38 kHz 30 m 150 deg 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C SMD-4 Reel, Cut Tape
Vishay Semiconductors Infrared Receivers Heimdall 38kHz AGC5
2,306In Stock
Min.: 1
Mult.: 1
Reel: 2,300

SMD/SMT 38 kHz 40 m 100 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Heimdall-4 Reel, Cut Tape
Vishay Semiconductors Infrared Receivers Panhead 56kHz AGC4
454In Stock
1,190Expected 13-03-2026
Min.: 1
Mult.: 1
Reel: 1,190

SMD/SMT 56 kHz 45 m 100 deg 5 mA 2.5 V to 5.5 V 350 uA - 25 C + 85 C Panhead-4 Reel, Cut Tape
Vishay Semiconductors Infrared Receivers 2.7-5.5V 40kHz 45Deg
765In Stock
Min.: 1
Mult.: 1
Reel: 1,120

SMD/SMT 40 kHz 35 m 45 deg 10 mA 2.7 V to 5.5 V 1.2 mA - 25 C + 85 C Side Looker Reel, Cut Tape
Vishay Semiconductors Infrared Receivers 4.5-5.5V 30kHz
394In Stock
Min.: 1
Mult.: 1

Through Hole 30 kHz 45 m 45 deg 45 deg 100 mV 5 mA 2.7 V to 5.5 V 850 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers 38 kHz AGC3 Minimold
2,053In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 45 m 90 deg 90 deg 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Minimold-3 Bulk
Vishay Semiconductors Infrared Receivers 2.5-5.5V 56kHz
2,247In Stock
Min.: 1
Mult.: 1

Through Hole 56 kHz 35 m 45 deg 45 deg 100 mV 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers Mold 36kHz AGC3
2,060In Stock
Min.: 1
Mult.: 1

Through Hole 36 kHz 45 m 90 deg 5 mA 2.5 V to 5.5 V 350 uA - 25 C + 85 C Side Looker Tube