ERJ Hxx Automotive High-Temperature Chip Resistors

Panasonic ERJ Hxx Automotive High-Temperature Chip Resistors are high-reliability chip resistors with a metal glaze thick film resistive element and high-temperature electrode structure that are ideal for automotive applications. These resistors feature excellent heat resistance and thermal shock stability while operating in a temperature range of -55°C to +175°C with a 1Ω to 300kΩ resistance range. Panasonic ERJ Hxx Automotive High-Temperature Chip Resistors are AEC-Q200 compliant (Grade 0) and RoHS compliant.

Results: 3,933
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - in Case Code - mm Length Width Height Application Qualification
Panasonic Thick Film Resistors - SMD 0603 56KOhm 1% AEC-Q200 10,513In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape ERJH3E 56 kOhms 125 mW (1/8 W) 1 % 100 PPM / C - 55 C + 175 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 0603 56Ohm 1% AEC-Q200 1,500In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape ERJH3E 56 Ohms 125 mW (1/8 W) 1 % 100 PPM / C - 55 C + 175 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 0603 620Ohm 1% AEC-Q200 18,091In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape ERJH3E 620 Ohms 125 mW (1/8 W) 1 % 100 PPM / C - 55 C + 175 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 0603 62KOhm 1% AEC-Q200 13,588In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape ERJH3E 62 kOhms 125 mW (1/8 W) 1 % 100 PPM / C - 55 C + 175 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 0603 6.8KOhm 1% AEC-Q200 14,416In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape ERJH3E 6.8 kOhms 125 mW (1/8 W) 1 % 100 PPM / C - 55 C + 175 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 0603 68KOhm 1% AEC-Q200 16,440In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape ERJH3E 68 kOhms 125 mW (1/8 W) 1 % 100 PPM / C - 55 C + 175 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 0603 68Ohm 1% AEC-Q200 13,647In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape ERJH3E 68 Ohms 125 mW (1/8 W) 1 % 100 PPM / C - 55 C + 175 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 0603 750Ohm 1% AEC-Q200 10,415In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape ERJH3E 750 Ohms 125 mW (1/8 W) 1 % 100 PPM / C - 55 C + 175 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 0603 75KOhm 1% AEC-Q200 16,225In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape ERJH3E 75 kOhms 125 mW (1/8 W) 1 % 100 PPM / C - 55 C + 175 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 0603 75Ohm 1% AEC-Q200 11,882In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape ERJH3E 75 Ohms 125 mW (1/8 W) 1 % 100 PPM / C - 55 C + 175 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 0603 820Ohm 1% AEC-Q200 12,233In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape ERJH3E 820 Ohms 125 mW (1/8 W) 1 % 100 PPM / C - 55 C + 175 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 0603 8.2KOhm 1% AEC-Q200 17,850In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape ERJH3E 8.2 kOhms 125 mW (1/8 W) 1 % 100 PPM / C - 55 C + 175 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 0603 82KOhm 1% AEC-Q200 2,565In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape ERJH3E 82 kOhms 125 mW (1/8 W) 1 % 100 PPM / C - 55 C + 175 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 0603 82Ohm 1% AEC-Q200 3,914In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape ERJH3E 82 Ohms 125 mW (1/8 W) 1 % 100 PPM / C - 55 C + 175 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 0603 8.45KOhm 1% AEC-Q200 9,503In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape ERJH3E 8.45 kOhms 125 mW (1/8 W) 1 % 100 PPM / C - 55 C + 175 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 0603 91KOhm 1% AEC-Q200 15,215In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape ERJH3E 91 kOhms 125 mW (1/8 W) 1 % 100 PPM / C - 55 C + 175 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 0603 0Ohm AEC-Q200 9,890In Stock
15,000Expected 20-04-2026
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel ERJH3G 0 Ohms 125 mW (1/8 W) - 55 C + 175 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 0603 10Ohm 5% AEC-Q200 4,965In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape ERJH3G 10 Ohms 125 mW (1/8 W) 5 % 200 PPM / C - 55 C + 175 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 0603 100Ohm 5% AEC-Q200 6,319In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape ERJH3G 100 Ohms 125 mW (1/8 W) 5 % - 55 C + 175 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 0603 1KOhm 5% AEC-Q200 14,295In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape ERJH3G 1 kOhms 125 mW (1/8 W) 5 % - 55 C + 175 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 0603 10KOhm 5% AEC-Q200 5,810In Stock
10,000Expected 11-05-2026
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape ERJH3G 10 kOhms 125 mW (1/8 W) 5 % - 55 C + 175 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 0603 100KOhm 5% AEC-Q200 11,411In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape ERJH3G 100 kOhms 125 mW (1/8 W) 5 % - 55 C + 175 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 0603 180KOhm 5% AEC-Q200 9,990In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape ERJH3G 180 kOhms 125 mW (1/8 W) 5 % - 55 C + 175 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 0603 2.2KOhm 5% AEC-Q200 17,458In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape ERJH3G 2.2 kOhms 125 mW (1/8 W) 5 % - 55 C + 175 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 0603 22KOhm 5% AEC-Q200 9,143In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape ERJH3G 22 kOhms 125 mW (1/8 W) 5 % - 55 C + 175 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade AEC-Q200